HXF Series Aluminum Electrolytic Capacitors

Chemi-Con HXF series +135°C conductive polymer hybrid aluminum electrolytic capacitors offer high reliability and good ESR characteristics

Image of Chemi-Con HXF Series Aluminum Electrolytic Capacitors Development of the Chemi-Con HXF series conductive polymer hybrid aluminum electrolytic capacitors is focused on higher ripple current capability and downsizing, which is required from automotive electrical equipment. This hybrid technology (electrolyte and conductive polymers) realizes high reliability such as epoch-making downsizing, good ESR characteristics, high ripple current, and heat resistance of +150°C. It contributes to downsizing of 12 V to 48 V mechanical electrical integrated inverters and increasing reliability for inverter of electric vehicles.

Features
  • Guaranteed short time operating temperature at +150°C
  • High reliability is realized by hybrid electrolyte
  • Endurance with ripple current: 4,000 hours at +135°C
  • Performance range:
    • Rated voltage: 25 VDC to 80 VDC
    • Capacitance: 33 µF to 560 µF
  • For high temperature and high reliability applications (automotive equipment, base station equipment, and more)
  • RoHS2 compliant
  • Halogen-free
  • AEC-Q200 compliant
Applications
  • Automotive electronic systems
  • Base station equipment
  • Industrial and high-reliability electronics

HXF Series Aluminum Electrolytic Capacitors

รูปภาพManufacturer Part Numberคำอธิบายความจุไฟฟ้าAvailable Quantityราคาดูรายละเอียด
CAP ALUMHYB 220UF 20% 25V SMDHHXF250ARA221MHA0GCAP ALUMHYB 220UF 20% 25V SMD220 µF934 - Immediate$62.07ดูรายละเอียด
CAP ALUM HYBRID 47UF 20% 63V SMDHHXF630ARA470MHA0GCAP ALUM HYBRID 47UF 20% 63V SMD47 µF0 - Immediate$63.37ดูรายละเอียด
CAP ALUMHYB 100UF 20% 63V SMDHHXF630ARA101MJC5GCAP ALUMHYB 100UF 20% 63V SMD100 µF3441 - Immediate$96.99ดูรายละเอียด
CAP ALUM HYBRID 47UF 20% 50V SMDHHXF500ARA470MHA0GCAP ALUM HYBRID 47UF 20% 50V SMD47 µF923 - Immediate$62.07ดูรายละเอียด
CAP ALUMHYB 150UF 20% 25V SMDHHXF250ARA151MHA0GCAP ALUMHYB 150UF 20% 25V SMD150 µF1065 - Immediate$62.07ดูรายละเอียด
CAP ALUM HYBRID 33UF 20% 63V SMDHHXF630ARA330MHA0GCAP ALUM HYBRID 33UF 20% 63V SMD33 µF876 - Immediate$62.07ดูรายละเอียด
CAP ALUM HYBRID 68UF 20% 50V SMDHHXF500ARA680MHA0GCAP ALUM HYBRID 68UF 20% 50V SMD68 µF774 - Immediate$63.37ดูรายละเอียด
CAP ALUMHYB 150UF 20% 35V SMDHHXF350ARA151MJA0GCAP ALUMHYB 150UF 20% 35V SMD150 µF482 - Immediate$75.33ดูรายละเอียด
CAP ALUM HYBRID 56UF 20% 63V SMDHHXF630ARA560MJA0GCAP ALUM HYBRID 56UF 20% 63V SMD56 µF460 - Immediate$76.30ดูรายละเอียด
CAP ALUMHYB 100UF 20% 50V SMDHHXF500ARA101MJA0GCAP ALUMHYB 100UF 20% 50V SMD100 µF898 - Immediate$76.30ดูรายละเอียด
CAP ALUMHYB 120UF 20% 50V SMDHHXF500ARA121MJA0GCAP ALUMHYB 120UF 20% 50V SMD120 µF105 - Immediate$77.59ดูรายละเอียด
CAP ALUMHYB 150UF 20% 50V SMDHHXF500ARA151MJC5GCAP ALUMHYB 150UF 20% 50V SMD150 µF832 - Immediate$96.99ดูรายละเอียด
CAP ALUMHYB 220UF 20% 50V SMDHHXF500ARA221MJH0GCAP ALUMHYB 220UF 20% 50V SMD220 µF1165 - Immediate$147.10ดูรายละเอียด
CAP ALUMHYB 470UF 20% 35V SMDHHXF350ARA471MJH0GCAP ALUMHYB 470UF 20% 35V SMD470 µF0 - Immediate$155.83ดูรายละเอียด
CAP ALUMHYB 330UF 20% 25V SMDHHXF250ARA331MJA0GCAP ALUMHYB 330UF 20% 25V SMD330 µF1338 - Immediate$76.30ดูรายละเอียด
CAP ALUMHYB 270UF 20% 25V SMDHHXF250ARA271MJA0GCAP ALUMHYB 270UF 20% 25V SMD270 µF942 - Immediate$77.59ดูรายละเอียด
CAP ALUMHYB 150UF 20% 25V SMDHHXF250GRA151MHA0GCAP ALUMHYB 150UF 20% 25V SMD150 µF495 - Immediate$44.62ดูรายละเอียด
CAP ALUM HYBRID 68UF 20% 50V SMDHHXF500GRA680MHA0GCAP ALUM HYBRID 68UF 20% 50V SMD68 µF399 - Immediate$44.62ดูรายละเอียด
CAP ALUM HYBRID 47UF 20% 63V SMDHHXF630GRA470MHA0GCAP ALUM HYBRID 47UF 20% 63V SMD47 µF2895 - Immediate$44.94ดูรายละเอียด
CAP ALUMHYB 120UF 20% 50V SMDHHXF500GRA121MJA0GCAP ALUMHYB 120UF 20% 50V SMD120 µF0 - Immediate$52.70ดูรายละเอียด
Published: 2025-10-10