NCM-USB-10B Camera Module

The Chemi-Con analog NTSC output camera module is ideal for video input devices such as security, network, and authentication cameras

Image of Chemi-Con NCM-USB-10B Camera ModuleThe Chemi-Con NCM-USB-10B USB output color camera module is compliant with HD pixels. It has 1280 horizontal pixels and 720 vertical pixels and conforms to the 1/2.7” optical format. This camera module is compliant with USB video Class 1.1 and is ideal for video input devices such as security, network, and authentication cameras.

Features
  • Image sensor: 1/2.7" CMOS color image sensor
  • Shutter type: Rolling shutter
  • Functions: Auto exposure control, auto white balance, auto gain control, image inversion (up/down, left/right, flicker correction)
  • Angle of view (typ.): (H) 110°/(V) 70°/(D) 124°
  • Output interface: USB 2.0 (USB video Class 1.1 isochronous)
  • Output signal format: YUV, motion JPEG
  • Effective pixels: 1280 (H) × 720 (V)
  • Pixel size: 4.2 µm (H) x 4.2 µm (V)
  • Frame rate (max.): 30 fps
  • Optical filter: IRCF
  • F number: F2.4
  • Dimensions: 32 mm x 32 mm
  • Connection type: USB 2.0 Micro B connector
  • Power consumption (typ.): 1000 mW
  • Power supply voltage: 5.0 V ±0.25 V
  • Operating temperature: -20°C to +60°C
  • Storage temperature: -30°C to +70°C
  • Supported OS: Windows 7, Windows 8.1, Windows 10 (Linux and embedded OS are not supported)
Applications
  • Security cameras
  • Network cameras
  • Authentication cameras

NCM-USB-10B Camera Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAMERA MODULE JPEG USBNCM-USB-10BCAMERA MODULE JPEG USB8 - Immediate$7,282.09ดูรายละเอียด
Published: 2024-10-21