CIN::APSE Stacking Connector Jumpers

Cinch Connectivity’s stacking connector jumpers are for board-to-board applications

Image of Cinch Connectivity CIN::APSE Stacking Connector JumpersCinch Connectivity's solderless, compression electrical connector line, CIN::APSE, is a family of PCB stacking connectors. These short flex 25 and 51 position PCB jumpers work with the stacking connectors for coplanar and angled PCB applications. The stacking connectors provide a physical demarcation for rigid-flex-rigid PCB designs. The physical demarcation allows for modifications and repairs without replacing the entire assembly. CIN::APSE only requires gold plated pads on the PCB which reduces complexity and cost. CIN::APSE was initially designed for space applications and is TRL 9.

Features
  • Flexible material allows the same jumper to be used in coplanar, right angle, 180° flips, and every angle in-between rigid PCBs
  • The jumpers are designed to mate directly to the CIN::APSE stacking connectors with all alignment holes and pads in position
  • Provides a physical separation of rigid boards
  • Separating complex rigid boards makes repairs and modifications simpler and more cost-effective
  • The jumpers are completely encased, housing multiple circuits in a tight, but protected assembly
Applications
  • Space launch vehicles and platforms
  • Complex military computers
  • Backpanel to access board configurations found in aerospace systems
  • Systems that require signal, power, data, and co-ax in one circuit and connector
  • Applications with extremely tight pathways, typically found in smart munitions and UVs
  • Existing military/aerospace applications

Stacking Jumpers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CABLE FFC/FPC 25POS 0.64MM 3"4631533093CABLE FFC/FPC 25POS 0.64MM 3"3 - Immediate$2,699.56ดูรายละเอียด

Stacking Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SPRING MOD 25POS SMD3800520001CONN SPRING MOD 25POS SMD35 - Immediate$3,174.81ดูรายละเอียด
CONN SPRING MOD 51POS SMD3800520013CONN SPRING MOD 51POS SMD0 - Immediate$2,796.19ดูรายละเอียด
Published: 2020-09-08