Dura-Con™ All Plastic Micro-D Connectors

Cinch’s Micro-D connectors offer rugged, high-performance, compact interconnects

Image of Cinch Connectivity Solutions' Dura-Con™ Commercial Plastic D-Sub Micro-D ConnectorsCinch Connectivity Solutions' Dura-Con Micro-D all plastic connectors meet the requirements of M83513. The economic, lightweight, and low-profile D-shape provides polarity and improves installation reliability. Dura-Con is the ideal connector for applications requiring maximum reliability where weight and space must be kept to a minimum. Reliability is assured with the military-grade twist pin, a unique gold-plated beryllium wire formed pin providing seven points of contact when mated.

Features
  • Plugs and sockets in 9, 15, 21, 25, 31, 37, and 51 positions
  • Available with wire and solder cup terminations
  • Twist pin contact for long-lasting durability
  • Low-profile, lightweight, economic shell
  • Current rating: 3 Amps
  • Withstanding voltage: 600 VAC(RMS) @ sea level
  • Contact resistance: 8 milliohms
  • Operating temperature: -65°F to +257°F (-55°C to +125°C)
Applications
  • Weight-sensitive and space-sensitive applications
  • Navigation and guidance systems
  • Smart munitions
  • Aerospace
  • Downhole equipment for oil and gas
  • Harsh environments

Dura-Con™ Commercial Plastic D-Sub Micro-D Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN MICRO-D RCPT 9POS PNL MNTDCDA9SSBCONN MICRO-D RCPT 9POS PNL MNT0 - Immediate$1,513.04ดูรายละเอียด
CONN MICRO-D PLUG 9POS PNL MNTDCDA9PSBCONN MICRO-D PLUG 9POS PNL MNT38 - Immediate$1,539.23ดูรายละเอียด
CONN MICRO-D PLUG 15POS PNL MNTDCDA15PSBCONN MICRO-D PLUG 15POS PNL MNT22 - Immediate$1,983.77ดูรายละเอียด
CONN MICRO-D RCPT 15POS PNL MNTDCDA15SSBCONN MICRO-D RCPT 15POS PNL MNT67 - Immediate$1,976.01ดูรายละเอียด
CONN MICRO-D PLUG 25POS PNL MNTDCDA25PSBCONN MICRO-D PLUG 25POS PNL MNT0 - Immediate$2,728.01ดูรายละเอียด
CONN MICRO-D RCPT 25POS PNL MNTDCDA25SSBCONN MICRO-D RCPT 25POS PNL MNT41 - Immediate$2,716.04ดูรายละเอียด
CONN MICRO-D RCPT 37POS PNL MNTDCDA37SSBCONN MICRO-D RCPT 37POS PNL MNT23 - Immediate$3,583.46ดูรายละเอียด
CONN MICRO-D PLUG 37POS PNL MNTDCDA37PSBCONN MICRO-D PLUG 37POS PNL MNT16 - Immediate$3,599.95ดูรายละเอียด
CONN MICRO-D PLUG 21POS PNL MNTDCDA21PSBCONN MICRO-D PLUG 21POS PNL MNT0 - Immediate$1,779.92ดูรายละเอียด
CONN MICRO-D RCPT 21POS PNL MNTDCDA21SSBCONN MICRO-D RCPT 21POS PNL MNT0 - Immediate$2,070.19ดูรายละเอียด
CONN MICRO-D RCPT 31POS PNL MNTDCDA31SSBCONN MICRO-D RCPT 31POS PNL MNT0 - Immediate$2,821.00ดูรายละเอียด
CONN MICRO-D PLUG 31POS PNL MNTDCDA31PSBCONN MICRO-D PLUG 31POS PNL MNT0 - Immediate$2,749.80ดูรายละเอียด
CONN MICRO-D RCPT 51POS PNL MNTDCDA51SSBCONN MICRO-D RCPT 51POS PNL MNT0 - Immediate$3,089.35ดูรายละเอียด
CONN MICRO-D PLUG 51POS PNL MNTDCDA51PSBCONN MICRO-D PLUG 51POS PNL MNT0 - Immediate$4,505.33ดูรายละเอียด
Published: 2022-12-20