MD801 Circular Connectors

Cinch Connectivity Solutions’ MD801 contacts allow for numerous high-density signal options in a small size shell

Image of Cinch Connectivity Solutions’ MD801 Circular ConnectorsCinch Connectivity Solutions’  MD801 is a lightweight, ultraminiature connector used in aerospace, military, and other types of harsh environment industrial markets such as UAVs, military vehicle communications, satellite communication systems, military radios, and military display systems.

Available in a variety of insert arrangements, the MD801 contact, plug, and the receptacle are designed to perform electrically and mechanically as per MIL-DTL-38999 in a smaller and lightweight connector. Insert arrangements include 6-7, 8-13, 9-19, 10-26, and 13-37.

Features
  • Full performance in extreme environments
  • Available in crimp, solder, and PC tail terminations
  • Shell styles include jam nut receptacle, square flange receptacle, and in-line plugs
  • Available in 6, 7, 8, 9, 10, and 13 shell sizes
  • Contact arrangements range from 1 to 130 contacts
Applications
  • Military display modules
  • Military radios
  • UAVs
  • FLIR systems
  • GPS guidance control
  • Naval sonar and radar systems

MD801 Circular Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-009-07MT10-26SAMINIATURE D38999 CIRCULAR CONNEC6 - Immediate$4,829.46ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-009-02MT10-26PAMINIATURE D38999 CIRCULAR CONNEC33 - Immediate$4,157.64ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-007-16MT10-26PAMINIATURE D38999 CIRCULAR CONNEC82 - Immediate$5,637.38ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-007-16NF6-7PAMINIATURE D38999 CIRCULAR CONNEC23 - Immediate$3,805.24ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-007-16M13-37SAMINIATURE D38999 CIRCULAR CONNEC3 - Immediate$6,109.72ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-009-07M8-13SAMINIATURE D38999 CIRCULAR CONNEC0 - Immediate$4,219.07ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-007-16M10-26SAMINIATURE D38999 CIRCULAR CONNEC58 - Immediate$5,898.29ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-007-16M8-13PAMINIATURE D38999 CIRCULAR CONNEC30 - Immediate$4,709.51ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-009-07NF10-26PAMINIATURE D38999 CIRCULAR CONNEC14 - Immediate$4,651.64ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-007-16M9-19SAMINIATURE D38999 CIRCULAR CONNEC28 - Immediate$5,421.42ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-007-16NF8-13SAMINIATURE D38999 CIRCULAR CONNEC3 - Immediate$4,897.67ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-007-16M8-13SAMINIATURE D38999 CIRCULAR CONNEC9 - Immediate$5,033.46ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-009-07M6-7SAMINIATURE D38999 CIRCULAR CONNEC19 - Immediate$3,458.99ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-007-16NF13-37SAMINIATURE D38999 CIRCULAR CONNEC18 - Immediate$6,009.50ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-007-16NF9-19SAMINIATURE D38999 CIRCULAR CONNEC0 - Immediate$5,329.28ดูรายละเอียด
MINIATURE D38999 CIRCULAR CONNECMD801-009-07NF8-13SAMINIATURE D38999 CIRCULAR CONNEC9 - Immediate$4,121.75ดูรายละเอียด
Updated: 2022-01-03
Published: 2020-07-10