PTS830 Series SMT Tactile Switches

C&K offers their PTS830 series, micro-miniature, SMT tactile switches with low-profile and high-actuation forces for wearable electronics

Image of C&K PTS830 Series Tact SwitchesC&K’s micro-miniature SMT switches with low profiles and high-actuation forces for wearable electronics are designed to help achieve the next level of miniaturization. The PTS830 series, SMT, top-actuated switches deliver reliable switching performance for wearable electronics, portable wireless devices, remote controls, and keyless-entry systems. C&K's series of micro miniature, SMT, top-actuated switches that provide low profile, high-actuation force (450gf), and high life cycle (500,000) solutions are especially designed to meet the demanding size and performance specifications required of portable electronic devices. With its 3.5 mm x 2.6 mm footprint and an ultra-low profile of 1.4 mm, the PTS830 series SMT switches deliver reliable switching performance within the space constraints imposed by the miniaturization of next-generation wearable electronic devices, portable wireless devices, remote controls, and keyless entry systems. The PTS830 series SMT switches are top-actuated, momentary action devices with a single pull single throw (SPST), normally open configuration. Rated for 12 VDC and 50 mA, the switches are available with actuation force options of 160 gf and 450 gf, and with operating life cycles of 200,000 and 500,000. Travel distance is 0.15 mm ±0.1 mm, with a typical bounce time of less than or equal to 10ms, and rated operating temperatures for the series span -40°C to 85°C.

Features and Benefits Applications
  • 3.5 mm x 2.6 mm footprint
  • High number of cycles
  • Optional ground pin
  • Wearable electronics
  • Nomad devices
  • Remote controls
  • Keyless-entry systems

PTS830 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VPTS830GM140SMTR LFSSWITCH TACTILE SPST-NO 0.05A 12V34315 - Immediate$31.04ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VPTS830GM140GSMTR LFSSWITCH TACTILE SPST-NO 0.05A 12V66510 - Immediate$34.92ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VPTS830GG140SMTR LFSSWITCH TACTILE SPST-NO 0.05A 12V36228 - Immediate$35.24ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VPTS830GG140GSMTR LFSSWITCH TACTILE SPST-NO 0.05A 12V50482 - Immediate$36.53ดูรายละเอียด
Published: 2016-02-19