FEP Insulated Hook-Up Wire

CnC Tech offers their FEP insulated hook-up wire

Image of CNC Tech's FEP Insulated Hook-Up Wire CnC Tech now offers hook-up wires with FEP insulation. This FEP insulated hook-up wire is resistant to extremes of temperatures, chemical solvents, compression, and repeat flexing. This makes it ideal for use in many applications.

Physical and Electrical Properties
  • Rated temperature: 80°C to 200°C
  • Rated voltage: 600 V
  • Insulation potential strength: 2000 VAC/min
  • Maximum conductor resistance: 62.5 Ω/km
Certifications and Approvals
  • UL RATED AWM: Can be used in the USA
  • UL Subject 758 UL FILE NO:E108485
  • Passes UL VW-1 vertical flame test

FEP Insulated Hook-Up Wire

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HOOK-UP STRND 34AWG 30V BLACK10064-34-1-0500-001-1-TSHOOK-UP STRND 34AWG 30V BLACK6000 - Immediate$22.31ดูรายละเอียด
HOOK-UP STRND 34AWG 30V WHT 100'10064-34-1-0500-002-1-TSHOOK-UP STRND 34AWG 30V WHT 100'5 - Immediate$672.79ดูรายละเอียด
HOOK-UP STRND 34AWG 30V WHT 25'10064-34-1-0500-002-1-TSHOOK-UP STRND 34AWG 30V WHT 25'0 - Immediate$273.19ดูรายละเอียด
HOOK-UP STRND 34AWG 30V WHT 50'10064-34-1-0500-002-1-TSHOOK-UP STRND 34AWG 30V WHT 50'9 - Immediate$491.09ดูรายละเอียด
HOOK-UP STRND 34AWG 30V WHITE10064-34-1-0500-002-1-TSHOOK-UP STRND 34AWG 30V WHITE4000 - Immediate$22.31ดูรายละเอียด
HOOK-UP STRND 34AWG 30V YEL 100'10064-34-1-0500-003-1-TSHOOK-UP STRND 34AWG 30V YEL 100'0 - Immediate$590.67ดูรายละเอียด
HOOK-UP STRND 34AWG 30V YEL 25'10064-34-1-0500-003-1-TSHOOK-UP STRND 34AWG 30V YEL 25'9 - Immediate$204.00ดูรายละเอียด
HOOK-UP STRND 34AWG 30V YEL 50'10064-34-1-0500-003-1-TSHOOK-UP STRND 34AWG 30V YEL 50'0 - Immediate$358.22ดูรายละเอียด
HOOK-UP STRND 34AWG 30V YELLOW10064-34-1-0500-003-1-TSHOOK-UP STRND 34AWG 30V YELLOW2995 - Immediate$22.63ดูรายละเอียด
HOOK-UP STRND 34AWG 30V RED 100'10064-34-1-0500-004-1-TSHOOK-UP STRND 34AWG 30V RED 100'1 - Immediate$590.67ดูรายละเอียด
Published: 2014-06-06