UL Style 1430 Hook-Up Wire

CnC Tech's single conductor hook-up wire includes XLPVC insulation

Image of CNC Tech's UL Style 1430 Hook Up WireThe UL Style 1430 hook-up wire from CnC Tech has an XLPVC insulation that is suitable for electric cookers, intern transformer coils, light fixtures, hair dryers, air-conditioners, electric ovens, and many other applications.

UL style 1430 is rated at 300 V, passed the VW-1 flame test, features a -10°C to +105°C operating temperature range, and has a multi-stranded tinned conductor. It is stocked in 18 AWG, 20 AWG, 22 AWG, 24 AWG, and 26 AWG, and is available in ten colors and four common lengths.

16 AWG UL Style Hook-Up Wire

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HOOK-UP STRND 16AWG BLK 100'1430-16-1-0500-001-1-TSHOOK-UP STRND 16AWG BLK 100'6 - Immediate$1,326.50ดูรายละเอียด
HOOK-UP STRND 16AWG WHT 100'1430-16-1-0500-002-1-TSHOOK-UP STRND 16AWG WHT 100'1 - Immediate$1,326.50ดูรายละเอียด
HOOK-UP STRND 16AWG YEL 100'1430-16-1-0500-003-1-TSHOOK-UP STRND 16AWG YEL 100'1 - Immediate$1,158.06ดูรายละเอียด

18 AWG UL Style Hook-Up Wire

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HOOK-UP STRND 18AWG BLK 100'1430-18-1-0500-001-1-TSHOOK-UP STRND 18AWG BLK 100'2 - Immediate$912.03ดูรายละเอียด
HOOK-UP STRND 18AWG WHT 100'1430-18-1-0500-002-1-TSHOOK-UP STRND 18AWG WHT 100'3 - Immediate$991.24ดูรายละเอียด
HOOK-UP STRND 18AWG YEL 100'1430-18-1-0500-003-1-TSHOOK-UP STRND 18AWG YEL 100'8 - Immediate$991.24ดูรายละเอียด

20 AWG UL Style Hook-Up Wire

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HOOK-UP STRND 20AWG BLK 100'1430-20-1-0500-001-1-TSHOOK-UP STRND 20AWG BLK 100'11 - Immediate$790.79ดูรายละเอียด
HOOK-UP STRND 20AWG WHT 100'1430-20-1-0500-002-1-TSHOOK-UP STRND 20AWG WHT 100'2 - Immediate$790.79ดูรายละเอียด
HOOK-UP STRND 20AWG YEL 100'1430-20-1-0500-003-1-TSHOOK-UP STRND 20AWG YEL 100'3 - Immediate$790.79ดูรายละเอียด

22 AWG UL Style Hook-Up Wire

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HOOK-UP STRND 22AWG BLK 100'1430-22-1-0500-001-1-TSHOOK-UP STRND 22AWG BLK 100'0 - Immediate$625.91ดูรายละเอียด
HOOK-UP STRND 22AWG WHT 100'1430-22-1-0500-002-1-TSHOOK-UP STRND 22AWG WHT 100'0 - Immediate$625.91ดูรายละเอียด
HOOK-UP STRND 22AWG YEL 100'1430-22-1-0500-003-1-TSHOOK-UP STRND 22AWG YEL 100'0 - Immediate$662.77ดูรายละเอียด

24 AWG UL Style Hook-Up Wire

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HOOK-UP STRND 24AWG BLK 100'1430-24-1-0500-001-1-TSHOOK-UP STRND 24AWG BLK 100'0 - Immediate$540.56ดูรายละเอียด
HOOK-UP STRND 24AWG WHT 100'1430-24-1-0500-002-1-TSHOOK-UP STRND 24AWG WHT 100'0 - Immediate$540.56ดูรายละเอียด
HOOK-UP STRND 24AWG YEL 100'1430-24-1-0500-003-1-TSHOOK-UP STRND 24AWG YEL 100'0 - Immediate$540.56ดูรายละเอียด
HOOK-UP STRND 24AWG RED 100'1430-24-1-0500-004-1-TSHOOK-UP STRND 24AWG RED 100'0 - Immediate$540.56ดูรายละเอียด

26 AWG UL Style Hook-Up Wire

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HOOK-UP STRND 26AWG BLK 100'1430-26-1-0500-001-1-TSHOOK-UP STRND 26AWG BLK 100'0 - Immediate$497.56ดูรายละเอียด
HOOK-UP STRND 26AWG WHT 100'1430-26-1-0500-002-1-TSHOOK-UP STRND 26AWG WHT 100'0 - Immediate$517.93ดูรายละเอียด
HOOK-UP STRND 26AWG YEL 100'1430-26-1-0500-003-1-TSHOOK-UP STRND 26AWG YEL 100'10 - Immediate$497.56ดูรายละเอียด
HOOK-UP STRND 26AWG RED 100'1430-26-1-0500-004-1-TSHOOK-UP STRND 26AWG RED 100'0 - Immediate$497.56ดูรายละเอียด
Published: 2019-04-30