CPCF3222 and CPCF3535 Series High-Current Power Inductors

CODACA's super-high-current power inductors have high current, low power loss, and through-hole

Image of CODACA CPCF3222, CPCF3535 Series High-Current Power InductorCODACA has released the CPCF series of super-high-current power inductors, including CPCF3222 and CPCF3535. This series uses low power loss ferrite core materials with good current stability in high-frequency and high-temperature environments. Moreover, the saturation current is less affected by temperature and flat wire winding design, resulting in low DC resistance and temperature rise.

CPCF series optimizes the ratio between magnetic core volume, surface area, and coil winding area, resulting in a more compact design that allows the power inductor to achieve maximum output power in a smaller package and occupies the smaller PCB space.

The CPCF3222 and CPCF3535 series are through-hole super high current power inductors widely used in high-power designs such as DC-DC converters and energy storage power supplies, helping to improve the conversion efficiency of DC-DC converters effectively. CODACA can also quickly customize inductors of different sizes, materials, inductance, and electrical performance according to the special design needs of customers.

Features
  • Flat wire winding, low resistance, and low temperature rise
  • Wide temperature and low magnetic core loss
  • Excellent DC bias characteristics
  • Magnetic shielding structure reduces EMI
  • Working temperature: -40°C ~ +125°C
Applications
  • Storage inductor for high-efficiency DC/DC converters
  • High-current power supplies
  • Battery chargers
  • Solar inverters

CPCF3222, CPCF3535 Series High-Current Power Inductors

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 3.3UH 49.5A 1.06 MOHMCPCF3222-3R3MFIXED IND 3.3UH 49.5A 1.06 MOHM3.3 µH11 - Immediate$327.83ดูรายละเอียด
FIXED IND 10UH 34.2A 2.08 MOHMCPCF3222-100MFIXED IND 10UH 34.2A 2.08 MOHM10 µH12 - Immediate$305.20ดูรายละเอียด
FIXED IND 18UH 24.3A 4.15 MOHMCPCF3222-180MFIXED IND 18UH 24.3A 4.15 MOHM18 µH12 - Immediate$305.20ดูรายละเอียด
FIXED IND 15UH 43A 2.3 MOHM THCPCF3535-150MFIXED IND 15UH 43A 2.3 MOHM TH15 µH4 - Immediate$639.49ดูรายละเอียด
FIXED IND 10UH 54A 1.6 MOHM THCPCF3535-100MFIXED IND 10UH 54A 1.6 MOHM TH10 µH48 - Immediate$703.18ดูรายละเอียด
FIXED IND 22UH 41A 3.6 MOHM THCPCF3535-220MFIXED IND 22UH 41A 3.6 MOHM TH22 µH7 - Immediate$477.84ดูรายละเอียด
FIXED IND 6.8UH 54A 1.6 MOHM THCPCF3535-6R8MFIXED IND 6.8UH 54A 1.6 MOHM TH6.8 µH8 - Immediate$703.18ดูรายละเอียด
Published: 2024-02-26