CPDX1310A/CPDX1515A High Current Power Inductors

CODACA CPDX1310A/CPDX1515A high current power inductors feature a compact design, saving PCB space

Image of CODACA CPDX1310A/CPDX1515A High Current Power Inductors CODACA CPDX series high current power inductors include two sizes: CPDX1310A and CPDX1515A. CPDX1310A is 13 mm x 10 mm x 14.5 mm, and CPDX1515A is 15.5 mm x 15.3 mm x 15.5 mm. They feature low loss and excellent DC bias capability to handle instantaneous peak current, achieving excellent and stable electronic characteristics for power modules. They are designed with a metal composite core showing soft saturation when handling transient peak current. CPDX series inductors feature flat wire winding, efficiently reducing skin effect and exhibiting low DCR.

The CPDX series fixed inductors maintain good electrical consistency, operating in high temperatures up to +155°C with no thermal aging problem. The magnetic shield structure has excellent resistance to electromagnetic interference, and the through-hole design increases vibration resistance, making them suitable for applications such as power modules, new energy and industrial controls, and more.

Features
  • Soft saturation and low loss
  • Shielded structure
  • Operating temperature: -55°C to +155°C
  • Compact size and through-hole design
Applications
  • Power modules
  • Renewable energy
  • Industrial controls
  • DC/DC converters
  • Filters

CPDX1310A/CPDX1515A High Current Power Inductors

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 10UH 9.4A 16.5 MOHM THCPDX1310A-100MCFIXED IND 10UH 9.4A 16.5 MOHM TH10 µH710 - Immediate$241.18ดูรายละเอียด
FIXED IND 22UH 6.4A 34 MOHM THCPDX1310A-220MCFIXED IND 22UH 6.4A 34 MOHM TH22 µH624 - Immediate$241.18ดูรายละเอียด
FIXED IND 4.7UH 14.2A 7.2 MOHMCPDX1310A-4R7MCFIXED IND 4.7UH 14.2A 7.2 MOHM4.7 µH363 - Immediate$241.18ดูรายละเอียด
FIXED IND 10UH 14.7A 9.35 MOHMCPDX1515A-100MCFIXED IND 10UH 14.7A 9.35 MOHM10 µH18 - Immediate$145.81ดูรายละเอียด
FIXED IND 4.7UH 21A 4 MOHM THCPDX1515A-4R7MCFIXED IND 4.7UH 21A 4 MOHM TH4.7 µH349 - Immediate$145.81ดูรายละเอียด
Published: 2024-10-30