CPRX2520L Series Ultra Low Loss High-Current Power Inductor

CODACA’s power inductor can maintain a stable inductance value and DC bias capability in high-temperature environments

Image of CODACA's CPRX2520L Series Ultra Low Loss High-Current Power Inductor CODACA’s CPRX2520L series high-current power inductor offers extremely high saturation current up to 110 A and high efficiency. It has a magnetic powder core with very low core loss and soft saturation characteristics to withstand high peak current. The flat wire design utilizes the magnetic core winding space effectively to achieve high current and low DC resistance. The DCR is as low as 0.38 mΩ, which can reduce DC loss.

The electronic performance of the CPRX2520L series is stable and less affected by the ambient temperature. Even if it continues to work at +150°C high-temperature environments, it can still maintain a stable inductance value and DC bias capability.

Features
  • Saturation current up to 110 A
  • High performance
  • Magnetic powder core with low loss
  • DCR of 0.38 mΩ reduces DC loss
  • Hot-dipped tin plating reduces the risk of whisker growth
  • Stripped and tinned terminals for through-hole mounting
  • Customized options available
Applications
  • VRM, energy storage in DC/DC converters
  • High-current POL converters
  • Automotive electronics
  • Energy storage equipment
  • Photovoltaic industry

CPRX2520L Series Ultra Low Loss High-Current Power Inductor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 3.3UH 65A 0.7 MOHM THCPRX2520L-3R3MCFIXED IND 3.3UH 65A 0.7 MOHM TH25 - Immediate$343.34ดูรายละเอียด
FIXED IND 4.7UH 62A 0.95 MOHM THCPRX2520L-4R7MCFIXED IND 4.7UH 62A 0.95 MOHM TH47 - Immediate$343.34ดูรายละเอียด
FIXED IND 10UH 44A 2 MOHM THCPRX2520L-100MCFIXED IND 10UH 44A 2 MOHM TH20 - Immediate$343.34ดูรายละเอียด
FIXED IND 6.8UH 53A 1.15 MOHM THCPRX2520L-6R8MCFIXED IND 6.8UH 53A 1.15 MOHM TH45 - Immediate$343.34ดูรายละเอียด
FIXED IND 8.2UH 47A 1.5 MOHM THCPRX2520L-8R2MCFIXED IND 8.2UH 47A 1.5 MOHM TH23 - Immediate$343.34ดูรายละเอียด
FIXED IND 2.2UH 75A 0.42 MOHM THCPRX2520L-2R2MCFIXED IND 2.2UH 75A 0.42 MOHM TH68 - Immediate$343.34ดูรายละเอียด
Published: 2022-11-04