CSD Series Shielded Inductor

CODACA's inductor offers low distortion and high sound quality, ideal for compact digital amplifiers (Class D amplifiers)

Image of CODACA's CSD Series InductorCODACA's CSD series inductor is designed with an ultra-low-loss Mn-Zn magnetic core, providing low inductor loss and high sound quality simultaneously. The magnetic-shielded structure minimizes audible buzzing and has excellent resistance to electromagnetic interference (EMI).

The oxygen-free copper wires inside make the signal transmission ideal without reflection disturbances and achieving low distortion. The 2-in-1/3-in-1 structure can achieve high-density mounting saving board space.

Features
  • Best suited as an LPF inductor for compact digital amplifiers (Class D amplifiers)
  • Low magnetic loss, low ESR, and small parasitic capacitance
  • Assemblage design and sturdy structure
  • Closed magnetic circuit and very low buzz noise
  • Operating temperature range: -40°C to +125°C (includes the coil’s temperature rise)
Applications
  • Class D audio amplifiers
  • Digital amplifiers
  • Home theaters
  • Hi-fi amplifiers
  • Powered speakers

CSD Series Inductors

รูปภาพManufacturer Part Numberคำอธิบายความคลาดเคลื่อนที่ยอมรับได้กระแสไฟฟ้า - อิ่มตัว (Isat)การป้องกันAvailable Quantityราคาดูรายละเอียด
FIXED IND 3.3UH 6A 11.5 MOHM SMDCSD0910B-3R3MFIXED IND 3.3UH 6A 11.5 MOHM SMD±20%10.5Aชิลด์218 - Immediate$102.81ดูรายละเอียด
FIXED IND 10UH 5A 18.7 MOHM SMDCSD0910B-100MFIXED IND 10UH 5A 18.7 MOHM SMD±20%5.6Aชิลด์271 - Immediate$102.81ดูรายละเอียด
FIXED IND 22UH 2.5A 51.6 MOHMCSD0910B-220MFIXED IND 22UH 2.5A 51.6 MOHM±20%3.2Aชิลด์185 - Immediate$102.81ดูรายละเอียด
FIXED IND 6.8UH 5A 18.7 MOHM SMDCSD0910B-6R8MFIXED IND 6.8UH 5A 18.7 MOHM SMD±20%8.7Aชิลด์300 - Immediate$102.81ดูรายละเอียด
FIXED IND 10UH 4.2A 18 MOHM SMDCSD1013B-100MFIXED IND 10UH 4.2A 18 MOHM SMD±20%7.1Aชิลด์1276 - Immediate$117.03ดูรายละเอียด
FIXED IND 15UH 3.5A 39.2 MOHMCSD0910B-150MFIXED IND 15UH 3.5A 39.2 MOHM±20%4.6Aชิลด์290 - Immediate$102.81ดูรายละเอียด
FIXED IND 22UH 3A 38 MOHM SMDCSD1013B-220MFIXED IND 22UH 3A 38 MOHM SMD±20%4.3Aชิลด์268 - Immediate$117.03ดูรายละเอียด
Published: 2022-09-09