VSHB0754T Series Hot-Pressed Molding Power Inductors

CODACA’s molding power inductor for automotive applications offers high resistance to thermal shock, moisture, and mechanical shock

Image of CODACA's VSHB0754T Series Hot-Pressed Molding Power Choke CODACA's VSHB0754T series hot-pressed high-temperature power inductor is AEC-Q200 qualified with an operation current up to +165°C. It is designed for car lighting, high-current power supplies, and input/output filters in automotive under-the-hood and ADAS applications. The size of this series is only 7.7 mm by 7.4 mm by 5.2 mm, which meets the automotive applications compact design requirement of reducing PCB space. The VSHB0754T has a unique structure that features a low risk of the inter-layer short-circuit. Magnetic shielding reduces EMI at high switching frequency. The molding power choke is qualified with AEC-Q200 Grade 0 (-55°C to +165°C) and has exceptional reliability.

Applications
  • Automotive instrumentation panels
  • ADAS devices/sensors
  • DC/DC converter energy storage
  • High-current filtering
  • OBC and other high-temperature applications
  • Car lighting, ADAS, and T-BOX
  • 360-degree surround-view camera systems
Features
  • Composite structure minimizes buzz noise
  • Hot-pressed molding by alloy powder
  • Low loss, high power at high frequency
  • AEC-Q200 Grade 0 (-55°C~+165°C)
  • High resistance to thermal shock, moisture, and mechanical shock

VSHB0754T Series Hot-Pressed Molding Power Choke

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 6.8UH 6.4A 26.5 MOHMVSHB0754T-6R8MCFIXED IND 6.8UH 6.4A 26.5 MOHM453 - Immediate$38.15ดูรายละเอียด
FIXED IND 18UH 3.9A 72 MOHM SMDVSHB0754T-180MCFIXED IND 18UH 3.9A 72 MOHM SMD463 - Immediate$38.15ดูรายละเอียด
FIXED IND 68UH 2A 255 MOHM SMDVSHB0754T-680MCFIXED IND 68UH 2A 255 MOHM SMD226 - Immediate$38.15ดูรายละเอียด
FIXED IND 8.2UH 5.8A 31.9 MOHMVSHB0754T-8R2MCFIXED IND 8.2UH 5.8A 31.9 MOHM500 - Immediate$38.15ดูรายละเอียด
FIXED IND 4.7UH 7.3A 20.9 MOHMVSHB0754T-4R7MCFIXED IND 4.7UH 7.3A 20.9 MOHM162 - Immediate$38.15ดูรายละเอียด
FIXED IND 33UH 3.3A 134 MOHM SMDVSHB0754T-330MCFIXED IND 33UH 3.3A 134 MOHM SMD464 - Immediate$38.15ดูรายละเอียด
FIXED IND 56UH 2.2A 213 MOHM SMDVSHB0754T-560MCFIXED IND 56UH 2.2A 213 MOHM SMD455 - Immediate$38.15ดูรายละเอียด
FIXED IND 2.2UH 9.8A 12 MOHM SMDVSHB0754T-2R2MCFIXED IND 2.2UH 9.8A 12 MOHM SMD490 - Immediate$38.15ดูรายละเอียด
FIXED IND 5.6UH 6.7A 23.8 MOHMVSHB0754T-5R6MCFIXED IND 5.6UH 6.7A 23.8 MOHM464 - Immediate$38.15ดูรายละเอียด
FIXED IND 22UH 3.7A 39.5 MOHMVSHB0754T-220MCFIXED IND 22UH 3.7A 39.5 MOHM3126 - Immediate$38.15ดูรายละเอียด
FIXED IND 15UH 4.1A 66 MOHM SMDVSHB0754T-150MCFIXED IND 15UH 4.1A 66 MOHM SMD462 - Immediate$38.15ดูรายละเอียด
FIXED IND 47UH 2.5A 171 MOHM SMDVSHB0754T-470MCFIXED IND 47UH 2.5A 171 MOHM SMD423 - Immediate$38.15ดูรายละเอียด
FIXED IND 1.5UH 11.6A 7.8 MOHMVSHB0754T-1R5MCFIXED IND 1.5UH 11.6A 7.8 MOHM494 - Immediate$38.15ดูรายละเอียด
FIXED IND 10UH 5.2A 38.3 MOHMVSHB0754T-100MCFIXED IND 10UH 5.2A 38.3 MOHM321 - Immediate$38.15ดูรายละเอียด
FIXED IND 3.3UH 8.3A 15.4 MOHMVSHB0754T-3R3MCFIXED IND 3.3UH 8.3A 15.4 MOHM500 - Immediate$38.15ดูรายละเอียด
Updated: 2024-02-01
Published: 2022-11-04