D32G Series Sub-Miniature Precision TCXO

Connor-Winfield's D32G series ideal for GPS receivers, instrumentation, and more

Image of Connor Winfield's D32G Series Sub-Miniature Precision TCXOConnor-Winfield's D32G Series is a 3.2 mm x 2.5 mm SMT temperature compensated crystal oscillator (TCXO). Using analog temperature compensation, the D32G series is capable of holding sub 1 ppm stabilities. These TCXOs are ideal for use in GPS receivers, instrumentation, Femtocell, FTTH, and FTTC applications requiring tight stability over a broad temperature range.

Features
  • 3.3 VDC operation
  • Clipped sinewave output logic
  • 3.2 mm x 2.5 mm SMT package
  • Frequency stability: ±0.50 ppm
  • Temperature range: -30°C to 85°C
  • Low jitter less than 1pS RMS
  • Low phase noise
  • Low aging

D32G Series Sub-Miniature Precision TCXO

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
XTAL OSC TCXO 16.3680MHZ SNWVD32G-016.368MXTAL OSC TCXO 16.3680MHZ SNWV1621 - Immediate$400.89ดูรายละเอียด
XTAL OSC TCXO 10.0MHZ 3.3V CLPSND32G-010.0MXTAL OSC TCXO 10.0MHZ 3.3V CLPSN247 - Immediate$385.37ดูรายละเอียด
XTAL OSC TCXO 19.2000MHZ SNWVD32G-019.2MXTAL OSC TCXO 19.2000MHZ SNWV225 - Immediate$400.89ดูรายละเอียด
XTAL OSC TCXO 26.0000MHZ SNWVD32G-026.0MXTAL OSC TCXO 26.0000MHZ SNWV0 - Immediate$400.89ดูรายละเอียด
XTAL OSC TCXO 16.3680MHZ SNWVD32G-016.368M-TXTAL OSC TCXO 16.3680MHZ SNWV0 - Immediate$262.68ดูรายละเอียด
XTAL OSC TCXO 19.2000MHZ SNWVD32G-019.2M-TXTAL OSC TCXO 19.2000MHZ SNWV0 - Immediate$262.68ดูรายละเอียด
XTAL OSC TCXO 26.0000MHZ SNWVD32G-026.0M-TXTAL OSC TCXO 26.0000MHZ SNWV0 - Immediate$262.68ดูรายละเอียด
Published: 2010-05-24