OH100 and OH300 OCXO Series

Exceptionally precise, high-stability frequency standards from Connor-Winfield

Image of Connor Winfield's OH100 and OH300 OCXO SeriesConnor-Winfield introduces the high-stability OH100 and OH300 series, which adhere to exceptionally precise frequency standards. They are excellent for use in cellular base stations, test equipment, Synchronous Ethernet, VSAT, Stratum 3E, and IEEE 1588 applications. These unique VCOCXOs provide temperature stabilities in the range of ±10 ppb to ±50 ppb, over the commercial, extended commercial, or industrial temperature ranges. Power requirements are 3 W over the commercial temperature range and 4.5 W over the industrial temperature range. Additionally, excellent aging is achieved by using of overtone SC-cut crystals.

The OH100 and OH300 series are available with CMOS logic or sine-wave output, along with electronic frequency tuning. These oscillators provide outstanding phase noise that varies depending on Frequency requirements. Allan Variance specifications are rated for primary reference standards. Warm up times are approximately 5 minutes to 0.10 ppm of final frequency.

Features
  • Available frequency stabilities: ±10.0 ppb, ±20 ppb, or ±50 ppb
  • Available temp ranges: 0°C to 70°C, -20°C to 70°C, -20°C to 75°C, -40°C to 70°C, or -40°C to 85°C
  • OH100 package: 1.0" (25.4 mm) square x 0.500" (12.7 mm)
  • OH300 SMT package: 0.866" (22 mm) x 1.0"(25.4 mm) x 0.500" (12.7 mm)
  • Frequency range: 5 MHz to 40 MHz
  • Voltage controlled frequency
  • 3.3 VDC or 5.0 VDC operation
  • Low phase noise / phase jitter
  • Output: CMOS logic or sine-wave
  • RoHS-compliant / lead-free

OH100 Series

รูปภาพManufacturer Part Numberคำอธิบายความถี่ฟังก์ชั่นAvailable Quantityราคา
XTAL OSC OCXO 10.0000MHZ CMOS THOH100-61003CF-010.0MXTAL OSC OCXO 10.0000MHZ CMOS TH10 MHz-138 - Immediate$2,674.34ดูรายละเอียด
XTAL OSC VCOCXO 10.0000MHZ CMOSOH100-61003CV-010.0MXTAL OSC VCOCXO 10.0000MHZ CMOS10 MHz-47 - Immediate$2,674.34ดูรายละเอียด
EVAL BOARD FOR OH100OH100-EVAL BOARDEVAL BOARD FOR OH100-OH1003 - Immediate$9,092.81ดูรายละเอียด
XTAL OSC OCXO 20.0000MHZ CMOS THOH100-61003CF-020.0MXTAL OSC OCXO 20.0000MHZ CMOS TH20 MHz-23 - Immediate$2,674.34ดูรายละเอียด
XTAL OSC VCOCXO 12.8000MHZ CMOSOH100-50503CV-012.8MXTAL OSC VCOCXO 12.8000MHZ CMOS12.8 MHz-10 - Immediate$2,674.34ดูรายละเอียด

OH300 Series

รูปภาพManufacturer Part Numberคำอธิบายความถี่ฟังก์ชั่นAvailable Quantityราคา
XTAL OSC OCXO 10.0000MHZ CMOSOH300-50503CF-010.0MXTAL OSC OCXO 10.0000MHZ CMOS10 MHz-80 - Immediate$3,017.36ดูรายละเอียด
XTAL OSC VCOCXO 10.0000MHZ CMOSOH300-61003CV-010.0MXTAL OSC VCOCXO 10.0000MHZ CMOS10 MHz-75 - Immediate$3,017.36ดูรายละเอียด
XTAL OSC OCXO 25.0000MHZ CMOSOH300-50503CF-025.0MXTAL OSC OCXO 25.0000MHZ CMOS25 MHz-50 - Immediate$3,017.36ดูรายละเอียด
XTAL OSC OCXO 50.0000MHZ CMOSOH300-50503CF-050.0MXTAL OSC OCXO 50.0000MHZ CMOS50 MHz-110 - Immediate$3,116.29ดูรายละเอียด
XTAL OSC OCXO 50.0000MHZ CMOSOH300-61003CF-050.0MXTAL OSC OCXO 50.0000MHZ CMOS50 MHz-39 - Immediate$3,116.29ดูรายละเอียด
Published: 2013-02-20