KDS-R Round Cable Entry System

Conta-Clip’s KDS-R entry system ensures quick and secure assembly of hoses and electrical cables in switch boxes and switchgear cabinets

Image of Conta-Clip's KDS-R Round Cable Entry SystemConta-Clip’s modular system ensures quick and easy assembly in three steps. First, a reliable seal and absolute secure fit are provided by the slitted, tapered seals with a wave-cut profile which, after the cables are routed through the cable entry, are placed around the cables and then pressed into the round cable entry. Next, the separable thread and locking adapter are easily screwed together with the round frame outside the switchgear cabinet. Finally, the separable locknuts mounted on the inside of the locking elements ensure safe and secure attachment.

The round cable entry KDS-R ensures quick and secure assembly of hoses and electrical cables in switch boxes and switchgear cabinets. The seals (TPE) integrated into the cable entry also ensure an outstanding seal in accordance with IP66 on painted and rough surfaces. The two-piece thread and locking adapter KDS-RGA for versatile installation is screwed together with the round cable entry. The individual parts of the locknut KDS-GM can be snapped together quickly and easily via the dovetail guide and then mounted in the round cable entry. The tapered shape of the seal KDS-DE/KDS-DEG enables user-friendly pressing-in of the seal, reliable sealing of the gaps, and ensures strain relief working towards accordance with DIN EN 62444.

Features
  • Up to 16 cables can be fed through the KDS-R 40-63 with the KDS inlay four providing enhanced variability
  • Round cable entry is installed without tools
  • No need to disassemble and reconnect connectors, so the manufacturer's warranty is not voided
  • Outstanding IP66 seal
  • Versatile, high-density assemblies are possible with one, two, or four-way seals
  • Can be used from -40°C to +120°C
  • Integrated strain relief with DIN EN 62444
  • Two round cable entries for six metric break-through sizes

KDS-R Round Cable Entries

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
KDS-R ROUND CABLE ENTRIES ROUND28774.4KDS-R ROUND CABLE ENTRIES ROUND12 - Immediate$565.78ดูรายละเอียด
KDS-R ROUND CABLE ENTRY, MATERIA28770.4KDS-R ROUND CABLE ENTRY, MATERIA30 - Immediate$384.40ดูรายละเอียด

KDS-RGA Thread and Locking Adapters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
KDS-R ROUND CABLE ENTRIES THREAD28771.4KDS-R ROUND CABLE ENTRIES THREAD28 - Immediate$215.32ดูรายละเอียด
KDS-R ROUND CABLE ENTRIES THREAD28772.4KDS-R ROUND CABLE ENTRIES THREAD45 - Immediate$215.32ดูรายละเอียด
KDS-R ROUND CABLE ENTRIES THREAD28773.4KDS-R ROUND CABLE ENTRIES THREAD45 - Immediate$215.32ดูรายละเอียด
KDS-R ROUND CABLE ENTRIES THREAD28777.4KDS-R ROUND CABLE ENTRIES THREAD12 - Immediate$269.31ดูรายละเอียด
KDS-R ROUND CABLE ENTRIES THREAD28775.4KDS-R ROUND CABLE ENTRIES THREAD11 - Immediate$269.31ดูรายละเอียด
KDS-R ROUND CABLE ENTRIES THREAD28776.4KDS-R ROUND CABLE ENTRIES THREAD18 - Immediate$269.31ดูรายละเอียด

KDS-R Grommet Seals

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FRAME GROMMET SPLIT TPE BLACK28520.4FRAME GROMMET SPLIT TPE BLACK296 - Immediate$106.04ดูรายละเอียด
FRAME GROMMET SPLIT 0.079" BLK28521.4FRAME GROMMET SPLIT 0.079" BLK28 - Immediate$106.04ดูรายละเอียด
FRAME GROMMET SPLIT 0.118" BLK28522.4FRAME GROMMET SPLIT 0.118" BLK8 - Immediate$106.04ดูรายละเอียด
FRAME GROMMET SPLIT 0.157" BLK28523.4FRAME GROMMET SPLIT 0.157" BLK8 - Immediate$106.04ดูรายละเอียด
FRAME GROMMET SPLIT 0.197" BLK28524.4FRAME GROMMET SPLIT 0.197" BLK105 - Immediate$106.04ดูรายละเอียด
FRAME GROMMET SPLIT TPE BLACK28525.4FRAME GROMMET SPLIT TPE BLACK968 - Immediate$106.04ดูรายละเอียด
FRAME GROMMET SPLIT TPE BLACK28526.4FRAME GROMMET SPLIT TPE BLACK220 - Immediate$106.04ดูรายละเอียด
FRAME GROMMET SPLIT TPE BLACK28527.4FRAME GROMMET SPLIT TPE BLACK23 - Immediate$106.04ดูรายละเอียด
FRAME GROMMET SPLIT TPE BLACK28528.4FRAME GROMMET SPLIT TPE BLACK79 - Immediate$106.04ดูรายละเอียด
FRAME GROMMET SPLIT TPE BLACK28529.4FRAME GROMMET SPLIT TPE BLACK29 - Immediate$106.04ดูรายละเอียด
Published: 2021-03-26