Angled Connector USB Cables
Coolgear’s cables provide stress-free connections even in tight spaces between USB hubs, chargers, and peripherals
Coolgear’s angled connector USB cables are designed to make connections seamless and stress-free. These cables are the perfect solution for situations where space is at a premium, ensuring effortless connection of devices without the hassle of tight clearances.
Coolgear offers reliable USB 2.0 through 3.2 Gen 2 cables to pair with USB hubs, chargers, and more. Find a variety of lengths, connector variations, and screw-locking capabilities.
Features
- USB cables from USB 2.0 to USB 3.2 Gen 2 compliance, ensuring a maximum 10 Gbps data transfer speeds
- Backward compatibility with USB 2.0 and 1.1
- Connect peripherals, host systems, and more even when clearance is tight
- Avoid cable degradation by connecting angled connectors in tight spaces instead of bending the cable
- USB Type-C® cables can carry 3 A of power to devices from an appropriate power source
- Each cable is available in multiple lengths
- Versatile application use
- Device and peripheral connections
- Host to hub connections
- Offices
- Labs
- Schools
- Hotels
- Workstations