Screw-Locking USB Cables

Coolgear’s USB cables provide secure connections between USB hubs, chargers, and peripherals

Image of Coolgear's Screw-Locking USB CablesCoolgear’s collection of screw-locking USB cables keep connections safe and secure. Avoid accidental disconnects that could cost downtime by securing important USB connections. Perfect for high-vibration environments.

Coolgear offers reliable USB 2.0 through 3.2 Gen 2 cables to pair with our USB hubs, chargers, and more. Find a variety of lengths, connector variations, and screw-locking capabilities.

Features

  • USB cables from USB 2.0 to USB 3.2 Gen 2 compliance, ensuring a maximum 10 Gbps data transfer speeds
  • Backward compatibility with USB 2.0 and 1.1
  • Avoid accidental connections by securing the cable with the implemented single screw-locking mechanism
  • USB Type-C® cables can carry 3 A of power to devices from an appropriate power source
  • Each cable is available in multiple lengths
  • Versatile application use
Applications
  • Device and peripheral connections
  • Host to hub connections
  • Offices
  • Labs
  • Schools
  • Hotels
  • Workstations
  • Factories
  • Warehouses

Screw-Locking USB Cables

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
USB 3.1 TYPE-C TO C DUAL SCREW LCG-G2SL1CC-1MUSB 3.1 TYPE-C TO C DUAL SCREW L0$1,071.09ดูรายละเอียด
Published: 2024-10-18