Handheld Digital Manometers

Nidec Components' 3 ½ digit handheld digital manometers are ideal for measuring both gas and liquid pressure in a broad range of applications

Image of Nidec Components ' Handheld Digital ManometersNidec Components’ PG-100 series handheld digital manometers are suitable for monitoring pressure of various types of industrial equipment, pneumatic instruments, factory automation equipment, and for various field service calibrations. The compact size makes it easy to carry around. A diffusion-type semiconductor sensor provides excellent stability and high accuracy.

The PG-100N series is the next-generation model of PG-100 series. The updated microcomputer provides additional functions to the digital manometer. Zero-point adjustment can be achieved with a single touch of a button. Pressing down on the “Zero” button for 3 seconds will automatically calibrate the zero-point to atmospheric pressure. Pressure units can be changed in selected models.

The PG-100B series is the latest model which uses SUS316L stainless steel diaphragm for pressure sensing. This allows the PG-100B series to measure both gas and liquid pressure. The same microcomputer used in PG-100N is also used in PG-100B series, thus providing the same functionality as PG-100N series such as one-touch zero-point adjustment. Like the PG-100N series, pressure units can be changed in selected models.

Both PG-100N and PG-100B series run on commercially available AAA batteries. Battery life is 1,000 hrs minimum on alkaline batteries.

PG-100/-100N Features
  • For non-corrosive gas
  • Easy, one-handed operation
  • Pressure-sensitive Si chip for excellent stability
  • Large 3 ½ digit LCD display for ease of reading
  • Compensated temperature range of 0°C to 50°C
  • Automatic power shut-off to prolong battery life
  • One-touch zero-point calibration (PG-100N series)
  • Analog output available (PG-100N series)
  • Selectable pressure units (PG-100N-****-W)
  • Battery life
    • PG-100: 3,000 hrs min. (3.6 V Lithium)
    • PG-100N: 1,000 hrs min. (AAA, alkaline)
PG-100B Features
  • For gas and liquid compatible with SUS316L
  • Easy, one-handed operation
  • Pressure-sensitive Si chip for excellent stability
  • Large 3 ½ digit LCD display for ease of reading
  • Compensated temperature range of 0°C to 50°C
  • Automatic power shut-off to prolong battery life
  • One-touch zero-point calibration
  • Analog output available
  • Selectable pressure units (PG-100B-****-W)
  • Battery life: 1,000 hrs min. (AAA, alkaline)
PG-100/-100N Applications
  • Measuring pressure of pneumatic systems
  • Equipment inspection and calibration
  • Measuring manifold pressure
  • Numerous field service and calibration pressure measurements
  • Measuring air pressure of medical devices
PG-100B Applications
  • Measuring source pressure of compressors
  • Measuring liquid pressure of water treatment equipment
  • Measuring liquid pressure of medical devices
  • Measuring refrigerant pressure of air conditioners
  • Measuring liquid pressure of chemical, medical, or food plants

PG-100

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
MANOMETER GAUGE COMPOUNDPG-100-102RPMANOMETER GAUGE COMPOUND0 - ImmediateSee Page for Pricingดูรายละเอียด
MANOMETER 0-100 KPA GAUGEPG-100-102GPMANOMETER 0-100 KPA GAUGE0 - ImmediateSee Page for Pricingดูรายละเอียด

PG-100B

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100B-102RMANOMETER GAUGE COMPOUND7 - Immediate$22,420.21ดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100B-102R-WMANOMETER GAUGE COMPOUND6 - Immediate$22,420.21ดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100B-103RMANOMETER GAUGE COMPOUND5 - Immediate$22,420.21ดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100B-102A-WMANOMETER GAUGE COMPOUND1 - Immediate$22,420.21ดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100B-103R-MMANOMETER GAUGE COMPOUND1 - Immediate$22,420.21ดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100B-103R-WMANOMETER GAUGE COMPOUND1 - Immediate$22,420.21ดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100B-102AMANOMETER GAUGE COMPOUND1 - Immediate$22,420.21ดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100B-102R-HMANOMETER GAUGE COMPOUND0 - Immediate$22,420.21ดูรายละเอียด

PG-100N

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100N-103RMANOMETER GAUGE COMPOUND6 - Immediateดูรายละเอียด
MANOMETER GAUGE COMPOUND SELECTPG-100N-102R-WMANOMETER GAUGE COMPOUND SELECT2 - Immediateดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100N-103R-MMANOMETER GAUGE COMPOUND4 - Immediateดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100N-101RMANOMETER GAUGE COMPOUND2 - Immediateดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100N-102RMANOMETER GAUGE COMPOUND0 - Immediateดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100N-103R-WMANOMETER GAUGE COMPOUND1 - Immediateดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100N-101R-WMANOMETER GAUGE COMPOUND0 - Immediateดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100N-102R-HMANOMETER GAUGE COMPOUND0 - Immediateดูรายละเอียด
MANOMETER GAUGE COMPOUNDPG-100N-101R-HMANOMETER GAUGE COMPOUND0 - Immediateดูรายละเอียด
Published: 2014-10-03