CHW1010-ANT Antenna Arrays

CoreHW's production-ready antenna boards are ready for Bluetooth real-time location systems

Image of CoreHW's CHW1010-ANT Antenna Arrays CoreHW's CHW1010-ANT direction-finding antenna array boards are available in multiple form factors, in the 2,400 MHz to 2,483 MHz frequency range. These antenna array boards include the CHW1010 SP16T Bluetooth AoA/AoD capable antenna switch for antenna selection, along with connectors for RF and digital control signals for easy interfacing with BLE SoC control boards. CoreHW also supports customers with the angle and position estimation/calculation algorithms required for Angle of Arrival (AoA) based positioning. These antenna boards are carefully designed for very low phase mismatch between antenna elements, enabling outstanding position accuracy down to the 10 cm to 25 cm level.

Features
  • Designed specifically for Bluetooth AoA and AoD direction-finding systems
  • Multiple size options
  • Very low phase mismatch
  • Insensitive to multipath
  • Enables outstanding position accuracy down to 10 cm (Gen3)
  • Indoor asset tracking
  • Process automation
  • Location-based services
  • Staff tracking and safety
  • Patient care efficiency

CHW1010-ANT Antenna Arrays

รูปภาพManufacturer Part Numberคำอธิบายกลุ่มความถี่Available Quantityราคาดูรายละเอียด
COREHW GEN2 ANTENNA BOARD  (LOCACHW1010-ANT1-1.0COREHW GEN2 ANTENNA BOARD (LOCAUHF (2GHz ~ 3GHz)0 - ImmediateSee Page for Pricingดูรายละเอียด
COREHW GEN3S ANTENNA BOARD (LOCACHW1010-ANT3-1.0COREHW GEN3S ANTENNA BOARD (LOCAUHF (2GHz ~ 3GHz)28 - Immediate$2,596.42ดูรายละเอียด
COREHW GEN3 ANTENNA BOARDCHW1010-ANT2-1.1COREHW GEN3 ANTENNA BOARDUHF (2GHz ~ 3GHz)29 - Immediate$2,838.90ดูรายละเอียด
Published: 2023-02-07