ATB Series Capacitors

Cornell Dubilier Knowles' surface-mount capacitors offer high frequency, low Z, and low ESR

Image of Cornell Dubilier Knowles' ATB Series CapacitorsCornell Dubilier Knowles’s ATB series aluminum electrolytic surface-mount capacitors are rated for up to 5,000 hours (3,000 hours for D=4 mm, 5 mm, 6.3 mm, and 8 mm x 6.5 mm) at +105°C with rated WVDC. These capacitors have values from 1 µf to 8,200 µf at up to 100 VDC.

Features
  • Small size
  • Long life
  • Low impedance
  • Special order options available
  • Operating temperature range: -55°C to +105°C
Applications
  • Filtering
  • Bypass/coupling
  • De-coupling
Updated: 2024-08-07

ATB Series Capacitors

รูปภาพManufacturer Part Numberคำอธิบายความจุไฟฟ้าESR (ความต้านทานไฟฟ้าอนุกรมเทียบเท่า)แรงดันไฟฟ้า - พิกัดAvailable Quantityราคาดูรายละเอียด
CAP ALUM 10UF 20% 16V SMDATB106M016CAP ALUM 10UF 20% 16V SMD10 µF26.53Ohm @ 120Hz16 V41380 - Immediate$12.93ดูรายละเอียด
CAP ALUM 10UF 20% 50V SMDATB106M050D058CAP ALUM 10UF 20% 50V SMD10 µF19.89Ohm @ 120Hz50 V19565 - Immediate$14.55ดูรายละเอียด
CAP ALUM 10UF 20% 25V SMDATB106M025CAP ALUM 10UF 20% 25V SMD10 µF18.57Ohm @ 120Hz25 V4625 - Immediate$13.26ดูรายละเอียด
CAP ALUM 22UF 20% 6.3V SMDATB226M6R3CAP ALUM 22UF 20% 6.3V SMD22 µF7.23Ohm6.3 V19875 - Immediate$13.26ดูรายละเอียด
CAP ALUM 47UF 20% 16V SMDATB476M016CAP ALUM 47UF 20% 16V SMD47 µF5.644Ohm @ 120Hz16 V19869 - Immediate$15.84ดูรายละเอียด
CAP ALUM 22UF 20% 16V SMDATB226M016CAP ALUM 22UF 20% 16V SMD22 µF12.06Ohm @ 120Hz16 V19561 - Immediate$14.55ดูรายละเอียด
CAP ALUM 47UF 20% 6.3V SMDATB476M6R3CAP ALUM 47UF 20% 6.3V SMD47 µF3.39Ohm @ 120Hz6.3 V19741 - Immediate$14.55ดูรายละเอียด
CAP ALUM 47UF 20% 50V SMDATB476M050E077CAP ALUM 47UF 20% 50V SMD47 µF4.233Ohm @ 120Hz50 V3879 - Immediate$18.43ดูรายละเอียด
CAP ALUM 47UF 20% 35V SMDATB476M035E058CAP ALUM 47UF 20% 35V SMD47 µF4.233Ohm @ 120Hz35 V15532 - Immediate$15.84ดูรายละเอียด
CAP ALUM 47UF 20% 25V SMDATB476M025CAP ALUM 47UF 20% 25V SMD47 µF4.52Ohm @ 120Hz25 V30778 - Immediate$16.81ดูรายละเอียด
CAP ALUM 100UF 20% 35V SMDATB107M035E077CAP ALUM 100UF 20% 35V SMD100 µF1.989Ohm @ 120Hz35 V14689 - Immediate$18.10ดูรายละเอียด
CAP ALUM 47UF 20% 35V SMDATB476M035CAP ALUM 47UF 20% 35V SMD47 µF3.95Ohm @ 120Hz35 V29510 - Immediate$18.43ดูรายละเอียด
CAP ALUM 100UF 20% 16V SMDATB107M016E058CAP ALUM 100UF 20% 16V SMD100 µF2.653Ohm @ 120Hz16 V19914 - Immediate$17.13ดูรายละเอียด
CAP ALUM 100UF 20% 16V SMDATB107M016CAP ALUM 100UF 20% 16V SMD100 µF2.52Ohm @ 120Hz16 V31964 - Immediate$19.07ดูรายละเอียด
CAP ALUM 220UF 20% 16V SMDATB227M016E077CAP ALUM 220UF 20% 16V SMD220 µF1.206Ohm @ 120Hz16 V18473 - Immediate$22.31ดูรายละเอียด
CAP ALUM 220UF 20% 35V SMDATB227M035F102CAP ALUM 220UF 20% 35V SMD220 µF904mOhm @ 120Hz35 V7300 - Immediate$25.54ดูรายละเอียด
CAP ALUM 47UF 20% 50V SMDATB476M050F065CAP ALUM 47UF 20% 50V SMD47 µF4.233Ohm @ 120Hz50 V19740 - Immediate$23.60ดูรายละเอียด
CAP ALUM 470UF 20% 16V SMDATB477M016F102CAP ALUM 470UF 20% 16V SMD470 µF564.4mOhm @ 120Hz16 V14000 - Immediate$25.54ดูรายละเอียด
CAP ALUM 220UF 20% 25V SMDATB227M025CAP ALUM 220UF 20% 25V SMD220 µF960mOhm @ 120Hz25 V25228 - Immediate$29.42ดูรายละเอียด
CAP ALUM 470UF 20% 25V SMDATB477M025CAP ALUM 470UF 20% 25V SMD470 µF-25 V10272 - Immediate$30.39ดูรายละเอียด
Published: 2023-01-10