CKE Series Aluminum Electrolytic Radial Leaded Capacitors

Cornell Dubilier Knowles' general purpose capacitors have an operating temperature range of -25°C to +105°C

Image of Cornell Dubilier Knowles CKE Series Aluminum Electrolytic Radial Leaded CapacitorsCornell Dubilier Knowles CKE series aluminum electrolytic radial leaded capacitors are time-tested performers with high ripple current ratings and up to a 2,000 hour load life. These capacitors have values from 1 µF to 22,000 µf at up to 450 VDC. Each part is 100% tested.

Features
  • Small size
  • High voltage
  • General purpose
  • Special order options available
  • Operating temperature: -25°C to +105°C
Applications
  • DC filtering
  • Bypass
  • Coupling
  • Decoupling

Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ALUM CAP KIT 16-50V 47-10000UFCKE-KITALUM CAP KIT 16-50V 47-10000UF0 - Immediate$1,552.16ดูรายละเอียด
ALUM CAP KIT 63-400V 4.7-1000UFCKE2-KITALUM CAP KIT 63-400V 4.7-1000UF0 - Immediate$1,689.24ดูรายละเอียด

CKE Series Aluminum Electrolytic Radial Leaded Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 220UF 20% 50V RADIAL TH227CKE050MCAP ALUM 220UF 20% 50V RADIAL TH200613 - Immediate
12600 - Factory Stock
$25.86ดูรายละเอียด
CAP ALUM 10UF 20% 400V RADIAL TH106CKE400MCAP ALUM 10UF 20% 400V RADIAL TH32913 - Immediate
9000 - Factory Stock
$34.27ดูรายละเอียด
CAP ALUM 1000UF 20% 63V RADIAL108CKE063MCAP ALUM 1000UF 20% 63V RADIAL88256 - Immediate$59.16ดูรายละเอียด
CAP ALUM 2200UF 20% 50V RADIAL228CKE050MQWCAP ALUM 2200UF 20% 50V RADIAL46805 - Immediate
2600 - Factory Stock
$93.43ดูรายละเอียด
CAP ALUM 4.7UF 20% 100V RADIAL475CKE100MCAP ALUM 4.7UF 20% 100V RADIAL14642 - Immediate$8.41ดูรายละเอียด
Published: 2022-06-21