MXH Series Capacitors for Harsh Environments

Cornell Dubilier Knowles capacitors are designed to handle harsh environments and meet AEC-Q200 requirements

Image of Cornell Dubilier MXH Series Capacitors for Harsh EnvironmentsCornell Dubilier Knowles all-weather, automotive-grade MXH series metalized polypropylene film capacitors suppress conducted electromagnetic/radio frequency interference (EMI/RFI) before it can be spread via power lines to or from other devices. The series passes a 2,000-hour THB test, twice the 1,000-hour industry standard for THB testing. The MXH series is AEC-Q200 qualified and possesses international agency approvals for safety and performance for X2, across-the-line applications.

Features
  • Capacitance range: 0.1 µF to 15 µF
  • Capacitance tolerance: ±10% (±20% optional)
  • Rated voltage: 305 VAC, 630 VDC
  • Operating temperature range: -40°C to +110°C (+85°C to +110°C voltage derating factor of 1.35% per degree Celsius)
  • Life expectancy: 100,000 hours at rated voltage and hot spot temperature of ≤+85°C
  • Voltage between terminals and case UTC 2UR + 1,500 VAC, 60 series at +20°C
  • Dissipation factor: 0.001 at 1 kHz at +20°C
  • High-stability of capacitance
  • Self-healing properties
  • Flame-retardant plastic case and resin

MXH Series Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP FILM 0.1UF 10% 305VAC RADIALMXH104K305E10CAP FILM 0.1UF 10% 305VAC RADIAL4736 - Immediate
8910 - Factory Stock
$23.92ดูรายละเอียด
CAP FILM 0.22UF 10% 305VAC RADMXH224K305E13CAP FILM 0.22UF 10% 305VAC RAD3138 - Immediate$26.19ดูรายละเอียด
CAP FILM 0.22UF 10% 305VAC RADMXH224K305E14CAP FILM 0.22UF 10% 305VAC RAD2736 - Immediate$28.45ดูรายละเอียด
CAP FILM 0.33UF 10% 305VAC RADMXH334K305E14CAP FILM 0.33UF 10% 305VAC RAD2674 - Immediate$36.53ดูรายละเอียด
CAP FILM 0.47UF 10% 305VAC RADMXH474K305G11CAP FILM 0.47UF 10% 305VAC RAD2201 - Immediate
3036 - Factory Stock
$42.68ดูรายละเอียด
CAP FILM 0.33UF 10% 305VAC RADMXH334K305G11CAP FILM 0.33UF 10% 305VAC RAD2198 - Immediate$39.44ดูรายละเอียด
CAP FILM 0.22UF 10% 305VAC RADMXH224K305G11CAP FILM 0.22UF 10% 305VAC RAD2195 - Immediate$44.62ดูรายละเอียด
CAP FILM 0.68UF 10% 305VAC RADMXH684K305E21CAP FILM 0.68UF 10% 305VAC RAD2301 - Immediate
2160 - Factory Stock
$51.73ดูรายละเอียด
CAP FILM 0.68UF 10% 305VAC RADMXH684K305G20CAP FILM 0.68UF 10% 305VAC RAD1466 - Immediate$55.93ดูรายละเอียด
CAP FILM 0.68UF 10% 305VAC RADMXH684K305H11CAP FILM 0.68UF 10% 305VAC RAD1420 - Immediate$57.87ดูรายละเอียด
CAP FILM 1UF 10% 305VAC RADIALMXH105K305G20CAP FILM 1UF 10% 305VAC RADIAL666 - Immediate
960 - Factory Stock
$60.46ดูรายละเอียด
CAP FILM 1UF 10% 305VAC RADIALMXH105K305H20CAP FILM 1UF 10% 305VAC RADIAL1170 - Immediate
3900 - Factory Stock
$64.34ดูรายละเอียด
CAP FILM 4.7UF 10% 305VAC RADIALMXH475K305H30CAP FILM 4.7UF 10% 305VAC RADIAL373 - Immediate$125.44ดูรายละเอียด
CAP FILM 6.8UF 10% 305VAC RADIALMXH685K305N30CAP FILM 6.8UF 10% 305VAC RADIAL280 - Immediate$174.58ดูรายละเอียด
CAP FILM 15UF 10% 305VAC RADIALMXH156K305N40CAP FILM 15UF 10% 305VAC RADIAL0 - Immediate$337.85ดูรายละเอียด
CAP FILM 2.2UF 10% 305VAC RADIALMXH225K305H23CAP FILM 2.2UF 10% 305VAC RADIAL0 - Immediate$89.55ดูรายละเอียด
CAP FILM 2.2UF 10% 305VAC RADIALMXH225K305G24CAP FILM 2.2UF 10% 305VAC RADIAL38 - Immediate$79.53ดูรายละเอียด
CAP FILM 3.3UF 10% 305VAC RADIALMXH335K305H28CAP FILM 3.3UF 10% 305VAC RADIAL447 - Immediate$123.50ดูรายละเอียด
CAP FILM 0.47UF 10% 305VAC RADMXH474K305E20CAP FILM 0.47UF 10% 305VAC RAD832 - Immediate
6912 - Factory Stock
$43.00ดูรายละเอียด
CAP FILM 10UF 10% 305VAC RADIALMXH106K305N32CAP FILM 10UF 10% 305VAC RADIAL332 - Immediate
882 - Factory Stock
$275.77ดูรายละเอียด
Published: 2023-07-26