Quencharc® Arc Suppressor/Snubber Network

Radial metallized polyester RC network for transient suppression from Cornell Dubilier Knowles

Image of Cornell Dubilier Electronics' Quencharc® Arc Suppressor/Snubber NetworkCornell Dubilier Knowles Quencharc capacitors combine a resistor and a metalized polyester film capacitor together for transient suppression. These networks are made to suppress noise and arcs, protect relay contacts, and provide noise reduction on controllers and drives. The Quencharc series is available in a .50 µF, 1.00 µF, and .10 µF capacitance level and come in various ½ W resistance values.

Features
  • Noise and arc suppression
  • Other ratings available by special request
  • Coated with flame retardant epoxy
  • Noise reduction on controllers and drives
  • EMI/RFI reduction
  • RC Snubber Network
  • Relay contact protection
  • Type QRL - UL/CSA version

Quencharc

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
FILTER RC 100 OHMS/0.25UF TH254M06QD100FILTER RC 100 OHMS/0.25UF TH3720 - Immediate$280.62ดูรายละเอียด
FILTER RC 100 OHMS/0.1UF TH104M06QC100FILTER RC 100 OHMS/0.1UF TH5762 - Immediate$531.83ดูรายละเอียด
FILTER RC 47 OHMS/1UF TH105M02QB47FILTER RC 47 OHMS/1UF TH3346 - Immediate$558.66ดูรายละเอียด
FILTER RC 100 OHMS/0.5UF TH504M02QA100FILTER RC 100 OHMS/0.5UF TH2261 - Immediate$605.54ดูรายละเอียด
FILTER RC 150 OHMS/0.1UF TH104M06QC150FILTER RC 150 OHMS/0.1UF TH608 - Immediate$1,131.55ดูรายละเอียด
FILTER RC 22 OHMS/0.25UF TH254M06QD22FILTER RC 22 OHMS/0.25UF TH4204 - Immediate$497.24ดูรายละเอียด
FILTER RC 39 OHMS/0.1UF TH104M48QH39FILTER RC 39 OHMS/0.1UF TH137 - Immediate$3,200.35ดูรายละเอียด
FILTER RC 220 OHMS/0.5UF TH504M02QA220FILTER RC 220 OHMS/0.5UF TH0 - Immediate
241 - Marketplace
$436.78ดูรายละเอียด
FILTER RC 47 OHMS/0.1UF TH104M06QC47FILTER RC 47 OHMS/0.1UF TH0 - Immediate
511 - Marketplace
$579.68ดูรายละเอียด
FILTER RC 150 OHMS/0.25UF TH254M06QD150FILTER RC 150 OHMS/0.25UF TH0 - Immediate$287.33ดูรายละเอียด
Published: 2012-06-29