XMPL Series Polymer Chip Capacitors

Cornell Dubilier Knowles conductive polymer capacitors use fewer components, reducing the size and cost of high-frequency applications

Image of CDE-Cornell Dubilier's XMPL Series Polymer Chip CapacitorsCornell Dubilier Knowles XMPL series polymer chip capacitors are ideal for applications with higher voltage and capacitance requirements. Their excellent capacitance and voltage stability with temperature and frequency make these conductive polymer capacitors ideal for applications where bulk storage and high ripple current filtering are needed.

Possessing much lower ESR and a shorter height profile than SMT aluminum electrolytics, the XMPL series offers designers the opportunity to reduce the size and cost of high-frequency/high-ripple applications by using fewer components. Standard capacitance values range from 6.8 µF to 470 µF with a maximum working voltage of 35 VDC in a molded package measuring 7.3 mm x 4.3 mm x 1.9 mm. The operating temperature is -55°C to +105°C with a load life of 2,000 hours at +105°C with rated voltage applied. The XMPL series capacitors are halogen-free and RoHS compliant.

Features
  • Voltage ratings up to 35 VDC
  • Halogen-free
  • Standard capacitance: 6.8 µF to 470 µF
  • Molded package: 7.3 mm x 4.3 mm x 1.9 mm
  • Operating temperature: -55°C to +105°C
  • RoHS compliant
Applications
  • High-frequency compact power supplies
  • DC-to-DC converters
  • LED lighting
  • Industrial
  • Instrumentation and automation

XMPL Series Polymer Chip Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM POLY 220UF 20% 4V SMD227XMPL004MG19HCAP ALUM POLY 220UF 20% 4V SMD14000 - Immediate$61.10ดูรายละเอียด
CAP ALUM POLY 330UF 20% 4V SMD337XMPL004MG19HCAP ALUM POLY 330UF 20% 4V SMD3482 - Immediate$78.24ดูรายละเอียด
CAP ALUM POLY 220UF 20% 6.3V SMD227XMPL6R3MG19CAP ALUM POLY 220UF 20% 6.3V SMD10245 - Immediate$76.30ดูรายละเอียด
CAP ALUM POLY 100UF 20% 6.3V SMD107XMPL6R3MG19CAP ALUM POLY 100UF 20% 6.3V SMD20 - Immediate$61.43ดูรายละเอียด
CAP ALUM POLY 330UF 20% 2.5V SMD337XMPL2R5MG19CAP ALUM POLY 330UF 20% 2.5V SMD14000 - Immediate$50.76ดูรายละเอียด
Published: 2023-04-28