CotoClassic 9853 Series Compact Form C Reed Relay

Coto Technology's ATE-grade relay features break-before-make switching and high-speed performance

Image of Coto Technology's CotoClassic 9853 Series Reed RelayCoto Technology's CotoClassic 9853 series reed relay provides the same electrical performance and PCB layout as Coto’s exclusive 9852 J-lead relay, with a package design that offers greater availability to support high-volume automated test equipment (ATE) applications. The compact-sized 9853 relay is 13 mm x 5.6 mm (LxW) and features break-before-make switching and high-speed performance.

The 9853 series offers an enhanced capability of 50 V switching and a standard coaxial shield for 50 Ω impedance with an external magnetic shield that minimizes magnetic interaction between relays. This relay features hermetically sealed contacts for environmental resistance and a long life. The relay is ideal for ATE, instrumentation, and telecommunication applications where high reliability and long life are critical. Coto’s 9853 reed relay is RoHS-compliant and available in tape-and-reel packaging.

Features
  • Switching voltage: 50 V
  • Coaxial shield for a 50 Ω impedance
  • High reliability, hermetically sealed contact for long lifetime
  • External magnetic shield
  • Tape-and-reel packaging option
  • RoHS-compliant
  • Gold-plated terminals
Applications
  • ATE
  • Instrumentation
  • Telecommunications

CotoClassic 9853 Series Reed Relays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RELAY RF SPDT 100MA 5V9853-05-20RELAY RF SPDT 100MA 5V143 - Immediate$1,623.61ดูรายละเอียด
RELAY RF SPDT 100MA 5V9853-05-20TRRELAY RF SPDT 100MA 5V950 - Immediate$1,626.85ดูรายละเอียด
Published: 2023-10-26