CotoMOS® S117T/S117S Silicon Carbide MOSFET Relays

Coto Technology S117T and S117S SiC MOSFET relays are designed to handle and maintain load voltages of 1700 V while supporting a current of up to 170 mA

Image of CotoMOS® S117T/S117S Silicon Carbide MOSFET Relays Coto Technology S117T (through-hole version) and S117S (surface mount version) silicon carbide (SiC) MOSFET relays are designed to handle load voltages of up to 1700 V while supporting currents as high as 170 mA. The S117T and S117S SiC relays offer several advantages, including low switching loss, high breakdown voltage, and low RDS(ON) resistance. The remarkable durability of the SiC material guarantees reliable performance in challenging environments, even under varying humidity and across a broad temperature spectrum. These relays are particularly suited for applications that demand high voltage, high temperature, and high frequency capabilities. Key target markets encompass battery management systems, factory automation control, EV charging stations, and solar inverters and smart grids.

Features
  • Contact form: 1 A
  • Load voltage: 1700 V (AC peak or DC)
  • Low ON-resistance: 15 Ω typ.
  • Output capacitance: 20 pF
  • Low off-state leakage current: 1 μA maximum
  • Package type: 6-DIP or SMD
  • Silicon carbide FET output
Applications
  • Battery management systems
  • Factory automation controls
  • EV charging stations
  • Solar inverters and smart grids

CotoMOS® S117T/S117S Silicon Carbide MOSFET Relays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SSR SIC RELAY SPST-NO  0-1700VS117SSSR SIC RELAY SPST-NO 0-1700V990 - Immediate$315.86ดูรายละเอียด
SSR SIC RELAY SPST-NO  0-1700VS117TSSR SIC RELAY SPST-NO 0-1700V392 - Immediate$330.74ดูรายละเอียด
Published: 2025-01-15