XLamp® Horticulture Lighting

Cree LED features XLamp LEDs with unique benefits for horticulture lighting in greenhouse and vertical farming applications

Image of Cree LED's XLamp® Horticulture Lighting Cree LED delivers horticulture and other forms of agricultural lighting that require application-tuned ratios of spectral content, high efficacy, and long lifetimes. Since these systems are designed to maximize yields for plants and animals, they require different metrics than lighting products designed around the human visual system. Cree LED delivers a wide range of spectral options and products optimized for these applications with leading efficiency and reliability. A combination of consistent package, footprint, and drive levels allows tuning of spectral content at the luminaire level to adapt the light exactly to the needs of various crops. Cree LED's highly reliable ceramic package technology delivers excellent R90/L90 lifetimes, even in extreme conditions.

Features
  • XLamp Horizon LEDs
    • Two horticulture beam shapes, available in five LED colors
    • Can be placed up to 40% closer to plants than standard LEDs, with up to 10% higher light levels and similar uniformity
  • XLamp Horticulture LED Upgrades
    • XLamp XP-G3 Photo Red S Line LED upgraded with up to 14% higher efficiency
    • XLamp XP-G3 Photophyll™ Select, XP-G3 Royal Blue, and XP-E2 Far Red LEDs are now available in S Line versions for excellent sulfur and corrosion resistance

XLamp XP-E2: Color LEDs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LED XLAMP XPE2 GREEN 528NM SMDXPEBGR-L1-0000-00A01LED XLAMP XPE2 GREEN 528NM SMD4644 - Immediate$36.86ดูรายละเอียด
LED XLAMP XPE2 RED 625NM SMDXPEBRD-L1-0000-00501LED XLAMP XPE2 RED 625NM SMD15487 - Immediate$36.86ดูรายละเอียด
LED XLAMP XPE2 RED 625NM SMDXPEBRD-L1-0000-00601LED XLAMP XPE2 RED 625NM SMD1638 - Immediate$40.09ดูรายละเอียด
LED XLAMP XPE2 AMBER 590NM SMDXPEBAM-L1-0000-00701LED XLAMP XPE2 AMBER 590NM SMD1470 - Immediate$42.03ดูรายละเอียด
LED XLAMP XPE2 GREEN 528NM SMDXPEBGR-L1-0000-00E01LED XLAMP XPE2 GREEN 528NM SMD2759 - Immediate$48.50ดูรายละเอียด

XLamp XP-E2: White LEDs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LED XLAMP COOL WHITE 6200K 2SMDXPEBWT-L1-0000-00F51LED XLAMP COOL WHITE 6200K 2SMD985 - Immediate$35.56ดูรายละเอียด
LED XLAMP NEUTRAL WHT 4500K 2SMDXPEBWT-L1-0000-00EE4LED XLAMP NEUTRAL WHT 4500K 2SMD7950 - Immediate$36.86ดูรายละเอียด
LED XLAMP COOL WHITE 6500K 2SMDXPEBWT-L1-0000-00FE1LED XLAMP COOL WHITE 6500K 2SMD6002 - Immediate$37.50ดูรายละเอียด
LED XLAMP COOL WHITE 5700K 2SMDXPEBWT-L1-0000-00FE2LED XLAMP COOL WHITE 5700K 2SMD883 - Immediate$39.44ดูรายละเอียด
LED XLAMP COOL WHITE 6200K 2SMDXPEBWT-L1-0000-00C51LED XLAMP COOL WHITE 6200K 2SMD4879 - Immediate$25.86ดูรายละเอียด

XP-G3 Photophyll™ Select: Color LEDs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LED XLAMP XPG3 BLUE 448NM 2SMDXPGDRY-L1-0000-00501LED XLAMP XPG3 BLUE 448NM 2SMD3129 - Immediate$50.43ดูรายละเอียด
LED XLAMP XPG3 RED 645NM SMDXPGDPR-L1-0000-00F01LED XLAMP XPG3 RED 645NM SMD15 - Immediate$101.52ดูรายละเอียด
LED XLAMP XPG3 BLUE 448NM 2SMDXPGDRY-L1-0000-00601LED XLAMP XPG3 BLUE 448NM 2SMD3122 - Immediate$62.07ดูรายละเอียด
LED XLAMP XPG3 RED 645NM SMDXPGDPR-LS-0000-00G01LED XLAMP XPG3 RED 645NM SMD635 - Immediate$76.30ดูรายละเอียด
LED XLAMP XPG3 RED 645NM SMDXPGDPR-LS-0000-00F01LED XLAMP XPG3 RED 645NM SMD557 - Immediate$70.48ดูรายละเอียด

XP-G3 Photophyll™ Select: White LEDs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LED XLAMP WARM WHT 3000K SMDXPGDWT-B1-0000-00KE7LED XLAMP WARM WHT 3000K SMD11912 - Immediate$32.33ดูรายละเอียด
LED XLAMP NEUTRAL WHT 4000K SMDXPGDWT-B1-0000-00K5ELED XLAMP NEUTRAL WHT 4000K SMD4682 - Immediate$33.62ดูรายละเอียด
LED XLAMP COOL WHITE 6500K SMDXPGDWT-B1-0000-00LE1LED XLAMP COOL WHITE 6500K SMD11770 - Immediate$37.50ดูรายละเอียด
LED XLAMP COOL WHITE 5700K SMDXPGDWT-B1-0000-00LE2LED XLAMP COOL WHITE 5700K SMD5066 - Immediate$38.80ดูรายละเอียด
LED XLAMP COOL WHITE 5700K SMDXPGDWT-01-0000-00LE2LED XLAMP COOL WHITE 5700K SMD7249 - Immediate$40.74ดูรายละเอียด
Updated: 2024-07-03
Published: 2016-06-03