XLamp® MHD-G and MHD-E LED Arrays

Cree LED introduces its category of LED arrays to achieve lowest system cost

Image of Cree's XLamp MHD-G and MHD-E LED ArraysThe XLamp MHD-G and MHD-E LED from Cree LED is a category of high-power LED arrays that delivers a better way to achieve low-cost systems than multiple mid-power (MP) LEDs. Built using Cree LED’s high-reliability ceramic package technology, the XLamp MHD-G and MHD-E is able to operate at higher-temperatures than MP LEDs with no reduction in rated lifetime, enabling an impressive 60% reduction in heat sink size and cost. Using many times fewer LEDs than MP LEDs to achieve the same performance, the XLamp MHD-G and MHD-E LED is optimized to simplify LED system designs for directional and semi‑directional applications.

XLamp MHD-G Features
  • Flexible 18 V or 36 V options
  • Maximum drive current: 1000 mA (18 V), 500 mA (36 V)
  • Viewing angle: 115°
  • Available in 70‑CRI, 80‑CRI, and 90‑CRI options
  • Unlimited floor life at ≤ 30°C/85% RH
  • Reflow solderable - JEDEC J‑STD‑020C
  • Electrically neutral thermal path
  • UL recognized component (E349212)
XLamp MHD-E Features
  • Flexible 9 V, 18 V, or 36 V options
  • Maximum drive current: 1400 mA (9 V), 700 mA (18 V), 350 mA (36 V)
  • Viewing angle: 115°
  • Available in 70‑CRI, 80‑CRI, and 90‑CRI options
  • Unlimited floor life at ≤ 30°C/85% RH
  • Reflow solderable - JEDEC J‑STD‑020C
  • Electrically neutral thermal path
  • UL recognized component (E349212)

Xlamp MHD-E

รูปภาพManufacturer Part Numberคำอธิบายกระแสไฟฟ้า - ทดสอบAvailable Quantityราคา
LED XLAMP COOL WHITE 5000K SMDMHDEWT-0000-000C0BH450ELED XLAMP COOL WHITE 5000K SMD800mA366 - Immediate$97.64ดูรายละเอียด
LED XLAMP COOL WHITE 5700K SMDMHDEWT-0000-000C0BH457ELED XLAMP COOL WHITE 5700K SMD800mA318 - Immediate$97.64ดูรายละเอียด
LED XLAMP NEUTRAL WHT 4000K 2SMDMHDEWT-0000-000N0HG240GLED XLAMP NEUTRAL WHT 4000K 2SMD200mA823 - Immediate$86.64ดูรายละเอียด
LED XLAMP WARM WHITE 2700K 2SMDMHDEWT-0000-000N0HG227GLED XLAMP WARM WHITE 2700K 2SMD200mA97 - Immediate$93.76ดูรายละเอียด
LED XLAMP NEUTRAL WHT 4000K SMDMHDEWT-0000-000C0BH440ELED XLAMP NEUTRAL WHT 4000K SMD800mA13 - Immediate$111.22ดูรายละเอียด
Published: 2015-02-12