XLamp® XB-D LEDs

Cree LED's XB-D LED is optimized to dramatically lower system cost in any illumination application

Image of Cree Inc's XLamp® XB-D LEDsThe XLamp XB-D is Cree LED's newest lighting-class LED, bringing the next generation of performance and price to LED lighting applications. The XLamp XB-D delivers similar performance to the XP-G LED in a package that is 48% smaller than the XLamp XP footprint.

Using Cree LED's newest generation of silicon carbide-based LED chips, XB-D is optimized to dramatically lower system cost in any illumination application.

Features
  • Cree LED's smallest lighting-class LED: 2.45 mm x 2.45 mm
  • Available in royal blue, blue, green, red-orange, and red
  • 1 A maximum drive current
  • Low thermal resistance: 6.5°C/W
  • Wide viewing angle: 115°
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30°C/85% RH
  • Electrically neutral thermal path
  • RoHS- and REACH-compliant
  • UL-recognized component (E349212)

XB-D

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
LED XLAMP XBD RED 625NM SMDXBDRED-00-0000-000000701LED XLAMP XBD RED 625NM SMD6495 - Immediate$49.14ดูรายละเอียด
LED XLAMP XBD GREEN 528NM SMDXBDGRN-00-0000-000000B01LED XLAMP XBD GREEN 528NM SMD642 - Immediate$49.14ดูรายละเอียด
LED XLAMP COOL WHITE 6200K SMDXBDAWT-00-0000-000000E51LED XLAMP COOL WHITE 6200K SMD9798 - Immediate$23.28ดูรายละเอียด
LED XLAMP XBD RED 625NM SMDXBDRED-00-0000-000000501LED XLAMP XBD RED 625NM SMD220 - Immediate$43.32ดูรายละเอียด
LED XLAMP XBD BLUE 475NM SMDXBDBLU-00-0000-000000Z01LED XLAMP XBD BLUE 475NM SMD1200 - Immediate$49.14ดูรายละเอียด
LED XLAMP XBD BLUE 475NM SMDXBDBLU-00-0000-000000201LED XLAMP XBD BLUE 475NM SMD360 - Immediate$54.96ดูรายละเอียด
LED XLAMP XBD AMB 590NM SMDXBDAMB-00-0000-000000701LED XLAMP XBD AMB 590NM SMD1607 - Immediate$59.49ดูรายละเอียด
LED XLAMP XBD GREEN 528NM SMDXBDGRN-00-0000-000000D01LED XLAMP XBD GREEN 528NM SMD1107 - Immediate$59.49ดูรายละเอียด
LED XLAMP XBD AMB 590NM SMDXBDAMB-00-0000-000000801LED XLAMP XBD AMB 590NM SMD580 - Immediate$64.66ดูรายละเอียด
LED XLAMP COOL WHITE 6200K SMDXBDAWT-00-0000-000000F51LED XLAMP COOL WHITE 6200K SMD2078 - Immediate$25.22ดูรายละเอียด
Published: 2013-07-02