XLamp® XM-L® Series LEDs

The Cree LED XLamp XM-L family of LEDs excel in high-output light applications including indoor, outdoor, solar-powered, and portable lighting

Image of Cree LED XLamp® XM-L Series LEDsCree LED XLamp XM-L single-die LEDs deliver over 1,000 lumens and offer enhanced light output, better efficiency, and high drive current capabilities. The XM package features a large, electrically isolated thermal pad, enabling superior heat dissipation even at high operating conditions, maximizing both performance and longevity. Ideal for high-output applications such as outdoor and portable lighting, XM LEDs are the solution for those needing powerful, reliable illumination.

XLamp XM-L2 LEDs deliver up to 20% more lumen output while maintaining a single-die LED point source for precise optical control. With the same mechanical and optical footprint as the XM-L, the XM-L2 offers an easy upgrade path and a shorter design cycle, making it a seamless replacement option. It is ideal for applications demanding high light output and maximum efficacy, such as LED light bulbs, outdoor and portable lighting, indoor fixtures, and solar-powered solutions.

XLamp XM-L2 EasyWhite® LEDs eliminate chromaticity binning, allowing luminaire and bulb manufacturers to achieve consistent color and high-efficacy light output in a compact, single-die design. This technology reduces LED-to-LED color variation to within a two-step MacAdam ellipse – 94% smaller than the corresponding ANSI C78.377 color region – ensuring superior color uniformity. Ideal for applications requiring high luminous flux from a small point source, XM-L2 EasyWhite LEDs are perfect for LED retrofit bulbs, commercial and retail display spotlights, and other general indoor lighting applications.

XLamp XM-L® Gen 2 Color LEDs are multi-color RGBW LEDs that deliver high lumen output and exceptional color mixing in a compact 5.0 mm x 5.0 mm package. Featuring a small distance between LED dies, these LEDs create a small optical source, ensuring precise color control and efficient color mixing. Compared to the first-generation XM-L, the Gen 2 series offers a 75% higher maximum drive current and nearly double the maximum light output, providing superior performance in demanding applications. This high-intensity version further reduces the optical source size, offering even greater levels of optical control for enhanced lighting effects. They are optimized for high-performance RGBW applications, including color-changing, stage lighting, architectural installations, and entertainment. These XLamp XM-L Gen 2 Color LEDs are an excellent solution for advanced lighting designs.

XLamp XM-L3 LEDs deliver a significant 55% increase in maximum light output compared to the XM-L2 while maintaining a single-die LED point source for precise optical control. With the same mechanical and optical footprint as the original XM-L and XM-L2 LEDs, the XM-L3 enables a seamless upgrade path and faster design cycles. Ideal for applications requiring maximum light output from a compact, easily controlled source, the XLamp XM-L3 is perfect for torches, aftermarket automotive lighting, and outdoor spotlights.

Features
  • Compact 5.0 mm x 5.0 mm footprint
  • Electrically isolated thermal pad
  • Extensive ecosystem of optics and system solutions
Applications
  • LED light bulbs
  • Outdoor lighting
  • Portable lighting
  • Indoor lighting
  • Solar-powered lighting
  • Aftermarket automotive
  • Architectural
  • Entertainment

XLamp® XM-L2 LEDs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LED XLAMP NEUTRAL WHT 4500K SMDXMLBWT-00-0000-000LT40E4LED XLAMP NEUTRAL WHT 4500K SMD0 - Immediate$104.75ดูรายละเอียด
LED XLAMP WARM WHT 3000K SMDXMLBWT-00-0000-000LT20E7LED XLAMP WARM WHT 3000K SMD728 - Immediate$110.57ดูรายละเอียด
LED XLAMP NEUTRAL WHT 4500K SMDXMLBWT-00-0000-000LT50E4LED XLAMP NEUTRAL WHT 4500K SMD2102 - Immediate$122.21ดูรายละเอียด
LED XLAMP COOL WHITE 6200K SMDXMLBWT-00-0000-0000U2051LED XLAMP COOL WHITE 6200K SMD2353 - Immediate$133.20ดูรายละเอียด
LED XLAMP COOL WHITE 5000K SMDXMLBWT-00-0000-000BU20E3LED XLAMP COOL WHITE 5000K SMD1726 - Immediate$133.20ดูรายละเอียด
LED XLAMP COOL WHITE 6500K SMDXMLBWT-00-0000-0000U20E1LED XLAMP COOL WHITE 6500K SMD1517 - Immediate$140.31ดูรายละเอียด
LED XLAMP COOL WHITE 6200K SMDXMLBWT-00-0000-0000T5051LED XLAMP COOL WHITE 6200K SMD2347 - Immediate$104.75ดูรายละเอียด
LED XLAMP COOL WHITE 6200K SMDXMLBWT-00-0000-0000T6051LED XLAMP COOL WHITE 6200K SMD1457 - Immediate$118.33ดูรายละเอียด
LED XLAMP COOL WHITE 5700K SMDXMLBWT-00-0000-0000U20E2LED XLAMP COOL WHITE 5700K SMD2388 - Immediate$146.13ดูรายละเอียด
LED XLAMP WARM WHT 2700K SMDXMLBWT-02-0000-000LT20E8LED XLAMP WARM WHT 2700K SMD110 - Immediate$118.33ดูรายละเอียด
LED XLAMP COOL WHITE 6500K SMDXMLBWT-00-0000-0000T60E1LED XLAMP COOL WHITE 6500K SMD1707 - Immediate$125.44ดูรายละเอียด
LED XLAMP WARM WHT 3500K SMDXMLBWT-00-0000-000LT40E6LED XLAMP WARM WHT 3500K SMD1347 - Immediate$133.20ดูรายละเอียด

XLamp® XM-L2 EasyWhite® LEDs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LED EASYWHITE NEUT WHT 4000K SMDXMLBEZ-02-0000-0D00V340FLED EASYWHITE NEUT WHT 4000K SMD16 - Immediate$235.04ดูรายละเอียด
LED EASYWHT WARM WHT 5000K 2020XMLBWT-00-0000-000LU30E3LED EASYWHT WARM WHT 5000K 20200 - Immediate$110.53ดูรายละเอียด
LED EASYWHT WARM WHT 5000K 2020XMLBWT-00-0000-000BU40E3LED EASYWHT WARM WHT 5000K 20200 - Immediate$115.01ดูรายละเอียด
LED EASYWHT WARM WHT 5000K 2020XMLBWT-00-0000-000LU40E3LED EASYWHT WARM WHT 5000K 20200 - Immediate$115.51ดูรายละเอียด
LED EASYWHITE NEU WHT 4000K 2020XMLBWT-00-0000-000LU20E5LED EASYWHITE NEU WHT 4000K 20200 - Immediate$117.00ดูรายละเอียด
LED EASYWHT WARM WHT 3250K 2020XMLBWT-00-0000-000LT60F7LED EASYWHT WARM WHT 3250K 20200 - Immediate$101.19ดูรายละเอียด
LED EASYWHITE NEU WHT 4750K 2020XMLBWT-00-0000-000LU30F4LED EASYWHITE NEU WHT 4750K 20200 - Immediate$117.00ดูรายละเอียด
LED EASYWHITE NEU WHT 4250K 2020XMLBWT-00-0000-000LU20F5LED EASYWHITE NEU WHT 4250K 20200 - Immediate$118.00ดูรายละเอียด
LED EASYWHITE NEU WHT 3750K 2020XMLBWT-00-0000-000LU20F6LED EASYWHITE NEU WHT 3750K 20200 - Immediate$118.00ดูรายละเอียด
LED EASYWHT WARM WHT 3500K 2020XMLBWT-00-0000-000LU20E6LED EASYWHT WARM WHT 3500K 20200 - Immediate$119.99ดูรายละเอียด
LED EASYWHITE NEU WHT 4000K 2020XMLBWT-00-0000-000BU30E5LED EASYWHITE NEU WHT 4000K 20200 - Immediate$119.99ดูรายละเอียด
LED EASYWHITE NEU WHT 4250K 2020XMLBWT-00-0000-000BU30F5LED EASYWHITE NEU WHT 4250K 20200 - Immediate$119.99ดูรายละเอียด

XLamp® XM-L® Gen 2 Color LEDs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-R250-00C5AAA02XLAMP XMLDCL HD LIGHT EMITTING D2378 - Immediate$318.77ดูรายละเอียด
XLAMP XMLDCL HI LIGHT EMITTING DXMLDCL-H0-R250-00A4AAAE5XLAMP XMLDCL HI LIGHT EMITTING D6 - Immediate$362.74ดูรายละเอียด
XLAMP XMLDCL HI LIGHT EMITTING DXMLDCL-H0-R250-00A4AAA02XLAMP XMLDCL HI LIGHT EMITTING D521 - Immediate$362.74ดูรายละเอียด
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-R250-00C4AAAE5XLAMP XMLDCL HD LIGHT EMITTING D172 - Immediate$318.77ดูรายละเอียด
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-R250-00C3AAAE7XLAMP XMLDCL HD LIGHT EMITTING D244 - Immediate$318.77ดูรายละเอียด
XLAMP XMLDCL HI LIGHT EMITTING DXMLDCL-H0-R250-00A3AAAE7XLAMP XMLDCL HI LIGHT EMITTING D64 - Immediate$362.74ดูรายละเอียด
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-0000-00C5ABBA1XLAMP XMLDCL HD LIGHT EMITTING D0 - Immediate$193.01ดูรายละเอียด
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-0000-00C5ABCA1XLAMP XMLDCL HD LIGHT EMITTING D0 - Immediate$193.01ดูรายละเอียด
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-0000-00C5ACAA1XLAMP XMLDCL HD LIGHT EMITTING D0 - Immediate$193.01ดูรายละเอียด
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-0000-00C5AABA1XLAMP XMLDCL HD LIGHT EMITTING D0 - Immediate$223.05ดูรายละเอียด
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-0000-00C5AAAAAXLAMP XMLDCL HD LIGHT EMITTING D0 - Immediate$223.05ดูรายละเอียด
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-0000-00C5ACBA1XLAMP XMLDCL HD LIGHT EMITTING D0 - Immediate$193.01ดูรายละเอียด

XLamp® XM-L3 LEDs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LED EASYWHT COOL WHT 5700K SMDXMLDWT-00-0000-0000U40E2LED EASYWHT COOL WHT 5700K SMD1644 - Immediate$162.94ดูรายละเอียด
LED EASYWHT COOL WHT 6500K SMDXMLDWT-00-0000-0000U30E1LED EASYWHT COOL WHT 6500K SMD512 - Immediate$140.31ดูรายละเอียด
LED EASYWHT COOL WHT 5700K SMDXMLDWT-00-0000-0000U30E2LED EASYWHT COOL WHT 5700K SMD1002 - Immediate$146.13ดูรายละเอียด
LED XLAMP COOL WHITE 6200K 2020XMLDWT-00-0000-0000U2050LED XLAMP COOL WHITE 6200K 20200 - Immediate$58.75ดูรายละเอียด
LED XLAMP COOL WHITE 6200K 2020XMLDWT-00-0000-0000U2051LED XLAMP COOL WHITE 6200K 20200 - Immediate$58.75ดูรายละเอียด
LED XLAMP COOL WHITE 6700K 2020XMLDWT-00-0000-0000U20E2LED XLAMP COOL WHITE 6700K 20200 - Immediate$50.76ดูรายละเอียด
LED XLAMP COOL WHITE 6500K 2020XMLDWT-00-0000-0000U20E1LED XLAMP COOL WHITE 6500K 20200 - Immediate$58.75ดูรายละเอียด
LED XLAMP COOL WHITE 6200K 2020XMLDWT-00-0000-0000U5051LED XLAMP COOL WHITE 6200K 20200 - Immediate$125.47ดูรายละเอียด
LED XLAMP COOL WHITE 6200K 2020XMLDWT-00-0000-0000U5050LED XLAMP COOL WHITE 6200K 20200 - Immediate$131.94ดูรายละเอียด
LED XLAMP COOL WHITE 6500K 2020XMLDWT-00-0000-0000U50E1LED XLAMP COOL WHITE 6500K 20200 - Immediate$131.94ดูรายละเอียด
LED XLAMP COOL WHITE 5700K 2020XMLDWT-00-0000-0000U50E2LED XLAMP COOL WHITE 5700K 20200 - Immediate$119.30ดูรายละเอียด
LED EASYWHT COOL WHT 6500K SMDXMLDWT-00-0000-0000U40E1LED EASYWHT COOL WHT 6500K SMD0 - Immediate$155.83ดูรายละเอียด
Published: 2025-04-01