EL Series AC and DC Output Solid State Relays

Crydom offers their EL series AC and DC output solid state relays with optional external heat sink

Image of Crydom's EL Series Solid State RelaysCrydom's EL series of compact solid state relays include models with output ratings up to 30 ARMS from 24 to 280 VAC or 10 ADC from 3 to 100 VDC with optional external heat sink. Logic compatible control input versions include 5, 12, or 24 VDC. Output termination is via 0.25" (6.35 mm) quick connect terminals, while input terminals are 0.187" (4.75 mm) quick connects.

An innovative 90° bent terminals option is also available, which is ideal for applications with limited vertical space.

Featuring 4 kV all solid state optical isolation, the Triac output AC versions are available with either zero voltage turn-on for resistive load applications or random turn-on for inductive load applications, while DC output versions feature low RDS on resistance FETs suitable for most DC resistive or inductive loads. EL series SSRs are RoHS and China RoHS compliant, CE certified, UL, and cUL recognized.

View all related parts

Features
  • Ratings of 5 A, 10 A, 20 A, and 30 A @ 24-280 VAC, and 5 A and 10 A @ 3-100 VDC
  • UL Recognized, TUV, CE, and RoHS Compliant
  • 5, 12, and 24 VDC control
  • Zero voltage or instantaneous turn-on outputs
  • MOSFET output

EL Series AC and DC Output SSRs

รูปภาพManufacturer Part Numberคำอธิบายประเภทเอาต์พุตAvailable Quantityราคา
SSR RELAY SPST-NO 10A 3-100VEL100D10-05SSR RELAY SPST-NO 10A 3-100VDC48 - Immediate$1,666.61ดูรายละเอียด
SSR RELAY SPST-NO 10A 3-100VEL100D10-12SSR RELAY SPST-NO 10A 3-100VDC102 - Immediate$1,705.41ดูรายละเอียด
SSR RELAY SPST-NO 20A 24-280VEL240A20-05SSR RELAY SPST-NO 20A 24-280VAC, ซีโร่ครอส594 - Immediate$1,462.93ดูรายละเอียด
SSR RELAY SPST-NO 5A 3-100VEL100D5-05SSR RELAY SPST-NO 5A 3-100VDC59 - Immediate$1,624.58ดูรายละเอียด
SSR RELAY SPST-NO 20A 3-100VEL100D20-05SSR RELAY SPST-NO 20A 3-100VDC27 - Immediate$1,833.11ดูรายละเอียด
SSR RELAY SPST-NO 10A 24-280VEL240A10-05SSR RELAY SPST-NO 10A 24-280VAC, ซีโร่ครอส116 - Immediate$1,341.37ดูรายละเอียด
SSR RELAY SPST-NO 20A 3-100VEL100D20-24SSR RELAY SPST-NO 20A 3-100VDC36 - Immediate$1,833.11ดูรายละเอียด
SSR RELAY SPST-NO 20A 24-280VEL240A20-24SSR RELAY SPST-NO 20A 24-280VAC, ซีโร่ครอส14 - Immediate$1,462.93ดูรายละเอียด
SSR RELAY SPST-NO 20A 24-280VEL240A20-12SSR RELAY SPST-NO 20A 24-280VAC, ซีโร่ครอส85 - Immediate$1,503.99ดูรายละเอียด
SSR RELAY SPST-NO 30A 24-280VEL240A30-05SSR RELAY SPST-NO 30A 24-280VAC, ซีโร่ครอส86 - Immediate$1,535.68ดูรายละเอียด
Published: 2013-10-24