221 Series Rotary DIP Switch

CTS' 221 series rotary DIP switch features robust construction and material allowing operation over a wide range

Image of CTS' 221 Series Rotary DIP SwitchCTS' 221 series rotary DIP switch has a compact size of 10 x 10 mm and is available in a 10- or 16-position version, in surface-mount or through-hole style, and with three rotor or shaft options.

The 221 series is used in servers, circuit breakers, security systems, HVAC systems, and is also ideal for industrial, communications, and video applications. The robust construction and material allow operation over a wide range which makes it suitable for most applications.

Features
  • Compact size of 10 x 10 mm
  • 10- and 16-positions
  • Precise detents
  • Standard through-hole and gull-wing terminals available
  • BCD and hexadecimal output
  • Long life of up to 20,000 actuation steps
  • Center flush rotor or several shaft options available
  • Maximum rating of 100 mA at 50 VDC
  • 2.54 mm pitch terminal spacing

Related Product - CT220 Series

รูปภาพManufacturer Part Numberคำอธิบายอัตรากระแสไฟฟ้า (Amps)อัตราแรงดันไฟฟ้าAvailable Quantityราคาดูรายละเอียด
SWITCH ROTARY DIP BCD 0.1A 50V220ADA10SWITCH ROTARY DIP BCD 0.1A 50V100mA50VDC0 - Immediate$49.78ดูรายละเอียด
SWITCH ROTARY DIP HEX 0.1A 50V220ADA16SWITCH ROTARY DIP HEX 0.1A 50V100mA50VDC0 - Immediate$49.22ดูรายละเอียด
SWITCH ROTARY DIP BCD 0.1A 50V220ADC10SWITCH ROTARY DIP BCD 0.1A 50V100mA50VDC976 - Immediate$83.09ดูรายละเอียด
SWITCH ROTARY DIP HEX 0.1A 50V220ADC16SWITCH ROTARY DIP HEX 0.1A 50V100mA50VDC881 - Immediate$83.09ดูรายละเอียด
SWITCH ROTARY DIP BCD 0.1A 50V220AMA10RSWITCH ROTARY DIP BCD 0.1A 50V100mA50VDC0 - Immediate$86.32ดูรายละเอียด
SWITCH ROTARY DIP HEX 0.1A 50V220AMA16RSWITCH ROTARY DIP HEX 0.1A 50V100mA50VDC13341 - Immediate$73.71ดูรายละเอียด
SWITCH ROTARY DIP BCD 0.1A 50V220AMC10RSWITCH ROTARY DIP BCD 0.1A 50V100mA50VDC0 - Immediate$86.32ดูรายละเอียด
SWITCH ROTARY DIP HEX 0.1A 50V220AMC16RSWITCH ROTARY DIP HEX 0.1A 50V100mA50VDC0 - Immediate$86.32ดูรายละเอียด
SWITCH ROTARY DIP SP4T 0.1A 50V220AMA04RSWITCH ROTARY DIP SP4T 0.1A 50V100mA50VDC0 - Immediate$86.32ดูรายละเอียด
SWITCH ROTARY DIP SP4T 0.1A 50V220ADA04SWITCH ROTARY DIP SP4T 0.1A 50V100mA50VDC0 - Immediate$49.78ดูรายละเอียด
Published: 2015-11-13