6.35 mm Audio Connectors

Same Sky's audio connectors are available in a variety of jack, plug, receptacle, and inline adapter connector types

Image of Same Sky  6.35 mm Audio ConnectorsSame Sky's 6.35 mm audio connectors are available in a variety of jack, plug, receptacle, and inline adapter connector types. Featuring cable-mount, panel-mount, and through-hole mounting styles, these 6.35 mm audio connectors offer two or three conductors, horizontal or vertical orientations, and zero to three internal switches. All models further carry 12 VDC voltage ratings, 1 A current ratings, and are RoHS compliant.

Features
  • Audio jack, plug, receptacle, and inline adapter types
  • Cable mount, panel mount, and through hole mounting styles
  • 2 or 3 conductor options
  • Horizontal or vertical orientations
  • 0 to 3 internal switches

6.35 mm Audio Jacks

รูปภาพManufacturer Part Numberคำอธิบายสายสัญญาณเส้นผ่านศูนย์กลางจริงAvailable Quantityราคาดูรายละเอียด
AUDIO JACK, 6.35 MM, HORIZONTAL,MJ-63012GAUDIO JACK, 6.35 MM, HORIZONTAL,สเตอริโอ (3 ตัวนำ, TRS)0.252" (6.40mm)694 - Immediate$104.43ดูรายละเอียด
AUDIO JACK, 6.35 MM, HORIZONTAL,MJ-63022AAUDIO JACK, 6.35 MM, HORIZONTAL,โมโน0.252" (6.40mm)1309 - Immediate$51.73ดูรายละเอียด
AUDIO JACK, 6.35 MM, HORIZONTAL,MJ-63022BAUDIO JACK, 6.35 MM, HORIZONTAL,โมโน0.252" (6.40mm)1179 - Immediate$57.55ดูรายละเอียด
AUDIO JACK, 6.35 MM, HORIZONTAL,MJ-63032AAUDIO JACK, 6.35 MM, HORIZONTAL,โมโน0.252" (6.40mm)279 - Immediate$63.04ดูรายละเอียด
AUDIO JACK, 6.35 MM, HORIZONTAL,MJ-63042JAUDIO JACK, 6.35 MM, HORIZONTAL,โมโน0.252" (6.40mm)1011 - Immediate$107.98ดูรายละเอียด
AUDIO JACK, 6.35 MM, VERTICAL, 2MJ-63052AAUDIO JACK, 6.35 MM, VERTICAL, 2โมโน0.252" (6.40mm)1198 - Immediate$74.68ดูรายละเอียด
AUDIO JACK, 6.35 MM, VERTICAL, 3SJ-63013GAUDIO JACK, 6.35 MM, VERTICAL, 3สเตอริโอ (3 ตัวนำ, TRS)0.252" (6.40mm)1158 - Immediate$105.72ดูรายละเอียด
AUDIO JACK, 6.35 MM, VERTICAL, 3SJ-63023HAUDIO JACK, 6.35 MM, VERTICAL, 35 ตัวนำ (TRRRS)0.252" (6.40mm)480 - Immediate$120.27ดูรายละเอียด

6.35 mm Audio Plugs

รูปภาพManufacturer Part Numberคำอธิบายสายสัญญาณเส้นผ่านศูนย์กลางการเชื่อมต่อที่เป็นที่ยอมรับในอุตสาหกรรมเส้นผ่านศูนย์กลางจริงAvailable Quantityราคาดูรายละเอียด
AUDIO PLUG, 6.3 MM, STRAIGHT, 3SP-6330BAUDIO PLUG, 6.3 MM, STRAIGHT, 3สเตอริโอ (3 ตัวนำ, TRS)6.35mm (0.250", 1/4") - หูฟัง0.250" (6.35mm)177 - Immediate$139.02ดูรายละเอียด
AUDIO PLUG, 6.3 MM, STRAIGHT, 3SP-6330AAUDIO PLUG, 6.3 MM, STRAIGHT, 3สเตอริโอ (3 ตัวนำ, TRS)6.35mm (0.250", 1/4") - หูฟัง0.250" (6.35mm)2057 - Immediate$102.16ดูรายละเอียด
AUDIO PLUG, 6.3 MM, STRAIGHT, 3SP-6330AUDIO PLUG, 6.3 MM, STRAIGHT, 3สเตอริโอ (3 ตัวนำ, TRS)6.35mm (0.250", 1/4") - หูฟัง0.250" (6.35mm)2276 - Immediate$102.16ดูรายละเอียด
AUDIO PLUG, 6.3 MM, STRAIGHT, 2MP-6320BAUDIO PLUG, 6.3 MM, STRAIGHT, 2โมโน6.35mm (0.250", 1/4") - หูฟัง0.250" (6.35mm)636 - Immediate$154.54ดูรายละเอียด
AUDIO PLUG, 6.3 MM, STRAIGHT, 2MP-6320AAUDIO PLUG, 6.3 MM, STRAIGHT, 2โมโน6.35mm (0.250", 1/4") - หูฟัง0.250" (6.35mm)582 - Immediate$92.79ดูรายละเอียด
AUDIO PLUG, 6.3 MM, STRAIGHT, 2MP-6320AUDIO PLUG, 6.3 MM, STRAIGHT, 2โมโน6.35mm (0.250", 1/4") - หูฟัง0.250" (6.35mm)460 - Immediate$92.79ดูรายละเอียด

6.35 mm Audio Inline Adapters

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่ง/หน้าสัมผัสประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
AUDIO ADAPTER, 3.5, STRAIGHT, 2IA-SS3563AUDIO ADAPTER, 3.5, STRAIGHT, 22 ตัวนำแขวนอิสระ (อินไลน์)908 - Immediate$109.28ดูรายละเอียด
AUDIO ADAPTER, 3.5, STRAIGHT, 2IA-MM3563AUDIO ADAPTER, 3.5, STRAIGHT, 22 ตัวนำแขวนอิสระ (อินไลน์)726 - Immediate$99.90ดูรายละเอียด
Published: 2020-10-06