AMT13A Modular Incremental Encoder Kits

Same Sky's encoders come in a compact package and are resilient to dust, dirt, and oil

Image of Same Sky AMT13A Modular Incremental Encoder KitsSame Sky's AMT13A encoders offer 16 selectable resolutions from 96 PPR to 4,096 PPR while supporting nine shaft diameters from 9 mm to 15.875 mm. Combined with an operating temperature range of -40°C to +125°C, low-power consumption, and dust, dirt, and oil resiliency, the AMT13A series provides a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.

Features
  • Compact package
  • Supports shaft diameters from 9 mm to 15.875 mm
  • Resilient to dust, dirt, and oil
  • 16 selectable resolutions from 96 PPR to 4,096 PPR
  • Low-power consumption
  • Single-ended quadrature A/B
  • Operating temperature range: -40°C to +125°C
Applications
  • Industrial
  • Automation
  • Robotics
  • Renewable energy

AMT13A Encoder Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ENC INCREM VOLTAGE RHT ANG CONNAMT13A3S-VENC INCREM VOLTAGE RHT ANG CONN1 - Immediate$1,914.26ดูรายละเอียด
ENC INCREMNTL QUAD VERT CONNECTRAMT13A2Q-VENC INCREMNTL QUAD VERT CONNECTR58 - Immediate$1,959.52ดูรายละเอียด
ENC INCREM QUAD RHT ANG CONNECTRAMT13A3Q-VENC INCREM QUAD RHT ANG CONNECTR9 - Immediate$1,959.52ดูรายละเอียด
ENC INCREM VOLTAGE VERT CONNECTRAMT13A2S-VENC INCREM VOLTAGE VERT CONNECTR188 - Immediate$1,914.26ดูรายละเอียด
Published: 2022-09-27