C14 Series Plastic Shaft Panel-Mount Encoders
Same Sky's compact plastic shaft encoders are ideal for medical designs
Same Sky's C14 series is a family of compact 2-bit quadrature optical panel-mount encoders with resolutions of 16 or 32 PPR. Featuring a rugged metal housing and plastic shaft actuator, these panel-mount encoders are ideal for a range of ventilator and associated medical applications. The C14 series offers multiple termination types including cable, header, PCB pins, and solder holes, while several models offer IP65 ratings for added durability and resistance to moisture and contaminants. These panel-mount encoders are also highly reliable with a rotational and push switch life of 1,000,000 cycles.
- Plastic shaft actuators
- 2-bit, quadrature output
- 16 PPR or 32 PPR resolutions
- Cable, header, PCB pin, or solder hole terminations
- 1 million cycle life
- IP65 rated models available
- 6 mm or 6.35 mm shaft bore diameters
C14 Series Plastic Shaft Panel-Mount Encoders
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | C14D16P-B3 | ENCODER OPTICAL QUAD R/A CABLE | 204 - Immediate | $1,143.51 | ดูรายละเอียด |
![]() | ![]() | C14D16P-C3 | ENCODER OPTICAL QUAD VERT PC PIN | 242 - Immediate | $1,156.77 | ดูรายละเอียด |
![]() | ![]() | C14D32P-A3 | ENC OPTCL QUAD RGT ANG SOLDR LUG | 125 - Immediate | $1,038.44 | ดูรายละเอียด |
![]() | ![]() | C14N32N-A3 | ENC OPTCL QUAD RGT ANG SOLDR LUG | 121 - Immediate | $1,015.49 | ดูรายละเอียด |
![]() | ![]() | C14D16P-A3 | ENC OPTCL QUAD RGT ANG SOLDR LUG | 53 - Immediate | $1,038.44 | ดูรายละเอียด |
![]() | ![]() | C14D32P-C3 | ENCODER OPTICAL QUAD VERT PC PIN | 224 - Immediate | $1,156.77 | ดูรายละเอียด |
![]() | ![]() | C14D32P-B3 | ENCODER OPTICAL QUAD R/A CABLE | 732 - Immediate | $1,143.51 | ดูรายละเอียด |
![]() | ![]() | C14D16N-B3 | ENCODER OPTICAL QUAD R/A CABLE | 8 - Immediate 41 - Marketplace | $935.63 | ดูรายละเอียด |
![]() | ![]() | C14D32P-A3A | ENC OPTCL QUAD RGT ANG SOLDR LUG | 320 - Immediate | $1,122.17 | ดูรายละเอียด |
![]() | ![]() | C14N32P-C3 | ENCODER OPTICAL QUAD VERT PC PIN | 202 - Immediate | $1,148.68 | ดูรายละเอียด |
![]() | ![]() | C14N32P-B3 | ENCODER OPTICAL QUAD R/A CABLE | 72 - Immediate | $1,039.73 | ดูรายละเอียด |
![]() | ![]() | C14N32N-B3 | ENCODER OPTICAL QUAD R/A CABLE | 125 - Immediate | $1,024.86 | ดูรายละเอียด |
![]() | ![]() | C14D16N-C3P | ENCODER OPTICAL QUAD VERT PC PIN | 0 - Immediate 377 - Marketplace | $1,064.95 | ดูรายละเอียด |
![]() | ![]() | C14D32P-B3P | ENCODER OPTICAL QUAD R/A CABLE | 176 - Immediate | $1,222.72 | ดูรายละเอียด |
![]() | ![]() | C14D32P-A3P | ENC OPTCL QUAD RGT ANG SOLDR LUG | 0 - Immediate | $1,118.94 | ดูรายละเอียด |
![]() | ![]() | C14D32P-A2P | ENC OPTCL QUAD RGT ANG SOLDR LUG | 187 - Immediate | $1,118.94 | ดูรายละเอียด |