PCB Pins

Same Sky's pins feature gold-plated contacts for maximum reliability

Image of Same Sky's PCB PinsSame Sky's PCB pins feature single-end or slotted terminal styles along with gold-plated contacts for high reliability. These models are available in a variety of lengths and pin size configurations and feature mounting diameters ranging from 0.46 mm to 2.4 mm.

Features
  • Gold-plated contacts for high reliability
  • Single-end or single-end-slotted terminal styles
  • Press-fit terminations
  • Variety of length and pin size configurations
  • Mounting hole diameters from 0.46 up to 2.4 mm

PCB Pins

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
POGOPIN, SOLID NEEDLE, 1.50MM HECPG-06-N-BPOGOPIN, SOLID NEEDLE, 1.50MM HE4390 - Immediate$10.35ดูรายละเอียด
POGOPIN, SOLID NEEDLE, 1.50MM HECPG-02-N-BPOGOPIN, SOLID NEEDLE, 1.50MM HE4803 - Immediate$18.10ดูรายละเอียด
POGOPIN, SOLID NEEDLE, 2.26MM HECPG-03-N-BPOGOPIN, SOLID NEEDLE, 2.26MM HE5222 - Immediate$18.10ดูรายละเอียด
POGOPIN, SOLID NEEDLE, 6.68MM HECPG-01-N-BPOGOPIN, SOLID NEEDLE, 6.68MM HE5348 - Immediate$21.34ดูรายละเอียด
POGOPIN, SOLID NEEDLE, 10.50MM HCPG-04-N-BPOGOPIN, SOLID NEEDLE, 10.50MM H5898 - Immediate$27.80ดูรายละเอียด
POGOPIN, SOLID NEEDLE, 1.55MM HECPG-05-N-BPOGOPIN, SOLID NEEDLE, 1.55MM HE4715 - Immediate$11.32ดูรายละเอียด
Updated: 2025-08-13
Published: 2024-04-02