RJ Jack Modular Connectors

Same Sky's connectors are available in a variety of types and position/contact options

Image of Same Sky RJ Jack Modular ConnectorsAvailable in vertical and horizontal orientations, Same Sky's modular connectors feature RJ10, RJ11, RJ12, RJ13, and RJ45 types. Delivering proven performance, ease of use, and a simplified design, these RJ jacks are an easy fit for many applications. With a variety of positions, contacts, and mounting options, Same Sky's modular connectors also offer a range of additional features, including shielding, integrated magnetics, LED indicators, high-temperature plastic, and more depending on the model.

Features
  • RJ10, RJ11, RJ12, RJ13, and RJ45 types
  • 4P4C, 6P2C, 6P4C, 6P6C, 8P8C, and 8P10C position/contact options
  • Vertical and horizontal orientations
  • Surface-mount, panel-mount, and through-hole mounting styles
Applications
  • Phone systems
  • Data networks
  • Low-speed serial connections

RJ Connectors - Adapters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RJ COUPLER, 2 PORT, 8P8C, 6U, MOCRJ018-1-THRJ COUPLER, 2 PORT, 8P8C, 6U, MO803 - Immediate$223.40ดูรายละเอียด
RJ COUPLER, 2 PORT, 6P6C, 6U, MOCRJ017-1-THRJ COUPLER, 2 PORT, 6P6C, 6U, MO2648 - Immediate$109.60ดูรายละเอียด
RJ COUPLER, 2 PORT, 6P4C, 6U, MOCRJ016-1-THRJ COUPLER, 2 PORT, 6P4C, 6U, MO798 - Immediate$107.98ดูรายละเอียด
RJ COUPLER, 2 PORT, 4P4C, 6U, MOCRJ015-1-THRJ COUPLER, 2 PORT, 4P4C, 6U, MO151 - Immediate$97.96ดูรายละเอียด

RJ Modular Connectors - Jacks with Magnetics

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN JACK 1PORT PCBCRJ001-ML1-THCONN JACK 1PORT PCB0 - Immediate$129.32ดูรายละเอียด
CONN JACK 1PORT PCBCRJ002-ML1-THCONN JACK 1PORT PCB0 - Immediate$146.38ดูรายละเอียด
CONN JACK 1PORT PCBCRJ003-ML1-THCONN JACK 1PORT PCB0 - Immediate$151.85ดูรายละเอียด
CONN JACK 1PORT PCBCRJ004-ML1-THCONN JACK 1PORT PCB0 - Immediate$146.38ดูรายละเอียด
CONN JACK 1PORT PCBCRJ005-M1-THCONN JACK 1PORT PCB19 - Immediate
600 - Marketplace
$179.11ดูรายละเอียด
CONN JACK 1PORT PCBCRJ007-MLG-THCONN JACK 1PORT PCB0 - Immediate$245.38ดูรายละเอียด
CONN JACK 1PORT PCBCRJ008-MG-THCONN JACK 1PORT PCB22 - Immediate
240 - Marketplace
$181.69ดูรายละเอียด
CONN JACK 1PORT PCBCRJ009-ML4-THCONN JACK 1PORT PCB168 - Immediate$247.97ดูรายละเอียด

RJ Modular Connectors - Jacks

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 6U, SHIELCRJ006-L1-THRJ JACK, 1 PORT, 8P8C, 6U, SHIEL0 - Immediate$169.78ดูรายละเอียด
RJ JACK, 1 PORT, 6P6C, 6U, UNSHICRJ019-1-THRJ JACK, 1 PORT, 6P6C, 6U, UNSHI0 - Immediate$20.91ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 30U, UNSHCRJ020-3-THRJ JACK, 1 PORT, 8P8C, 30U, UNSH0 - Immediate$36.59ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 30U, UNSHCRJ021-3-THRJ JACK, 1 PORT, 8P8C, 30U, UNSH52 - Immediate$105.07ดูรายละเอียด
RJ JACK, 2 PORT, 8P8C, GOLD FLASCRJ022-G-THRJ JACK, 2 PORT, 8P8C, GOLD FLAS0 - Immediate$71.45ดูรายละเอียด
RJ JACK, 1 PORT, 8P8C, 50U, SHEICRJ023-5-THRJ JACK, 1 PORT, 8P8C, 50U, SHEI0 - Immediate$65.72ดูรายละเอียด
RJ JACK, 1 PORT, 6P6C, 6U, SHIELCRJ024-1-THRJ JACK, 1 PORT, 6P6C, 6U, SHIEL417 - Immediate$50.76ดูรายละเอียด
RJ JACK, 1 PORT, 6P6C, 6U, UNSHICRJ025-1-THRJ JACK, 1 PORT, 6P6C, 6U, UNSHI979 - Immediate$38.47ดูรายละเอียด
Published: 2021-07-08