Sensor Solutions

Same Sky’s variety of sensors are ideal for industrial automation, medical applications, and more

Image of Same Sky Sensor SolutionsSame Sky's line of sensors offers a range of current sensors, pressure sensors, and ultrasonic sensors. Featuring a variety of output types, ratings, mounting styles, and package sizes, these sensors are ideal for a variety of applications, including industrial automation, medical, white goods, and more.

Features

Current Sensors:
  • Hall-effect technology
  • Analog, open-loop design
  • AC and DC monitoring from 0.3 A to 60 A
  • Compact, through-hole packages
  • Operating temperature ranges: -10°C to +75°C
  • Low power consumption
  • Sensing accuracy up to ±1.9%
Pressure Sensors:
  • Absolute, gauge, and sealed gauge pressure types
  • Operating pressure ranges from 0 kPa up to 100 MPa
  • Analog or digital I²C outputs
  • Excitation ratings of 3.3 V, 5 V, 10 V, or 1.5 mA
  • 3-wire, 4-wire, 5-wire, or 6-pin terminations
  • Accuracy ratings as low as ±0.2%
  • Operating temperature ranges: -40°C to +125°C
Ultrasonic Sensors:
  • Transmitter, receiver, and transceiver models
  • Distance ratings from 0 meters to 18 meters
  • Beam angles from 7° to 80°
  • Analog outputs
  • Aluminum or plastic cases
  • Through-hole, wire leads, or wire leads with connector mounting styles
  • Several transceiver models with IP67 or IP68 ratings

Resources

Current Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CURRENT SENSOR OL 5ACS0512UCURRENT SENSOR OL 5A12 - Immediate
20 - Marketplace
$745.21ดูรายละเอียด
CURRENT SENSOR OL 15ACS1505UCURRENT SENSOR OL 15A0 - Immediate
52 - Marketplace
$596.49ดูรายละเอียด
CURRENT SENSOR OL 10ACS1005UCURRENT SENSOR OL 10A35 - Immediate$1,017.75ดูรายละเอียด
CURRENT SENSOR OL 15ACS1505BCURRENT SENSOR OL 15A0 - Immediate
83 - Marketplace
$596.49ดูรายละเอียด
CURRENT SENSOR OL 3ACS0312UCURRENT SENSOR OL 3A0 - ImmediateSee Page for Pricingดูรายละเอียด
CURRENT SENSOR OL 10ACS1012UCURRENT SENSOR OL 10A21 - Immediate
20 - Marketplace
$826.03ดูรายละเอียด
CURRENT SENSOR OL 3ACS0350BLCURRENT SENSOR OL 3A50 - Immediate$1,259.90ดูรายละเอียด
CURRENT SENSOR OL 3ACS0312BCURRENT SENSOR OL 3A13 - Immediate
20 - Marketplace
$918.17ดูรายละเอียด
CURRENT SENSOR OL 20ACS2005UCURRENT SENSOR OL 20A0 - Immediate
87 - Marketplace
$596.49ดูรายละเอียด
CURRENT SENSOR OL 5ACS0512BCURRENT SENSOR OL 5A0 - Immediate$918.17ดูรายละเอียด

Pressure Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR 14.5PSIG .15VPS08-G100KP-6PSENSOR 14.5PSIG .15V9 - Immediate$1,733.53ดูรายละเอียด
SENSOR 23.2PSIG .15VPS08-G160KP-6PSENSOR 23.2PSIG .15V7 - Immediate$1,838.93ดูรายละเอียด
SENSOR 36.26PSIA .12VPS03-A250KP-V4WSENSOR 36.26PSIA .12V0 - Immediate$1,930.75ดูรายละเอียด
SENSOR 58.02PSIG .12VPS04-G400KP-V4WSENSOR 58.02PSIG .12V5 - Immediate$1,930.75ดูรายละเอียด
SENSOR 5.08PSIG 4.5VPS01-G350KP-3WSENSOR 5.08PSIG 4.5V6 - Immediate$2,518.83ดูรายละเอียด
SENSOR 1450.38PSIS .15VPS07-S100MP-6PSENSOR 1450.38PSIS .15V6 - Immediate$1,930.75ดูรายละเอียด
SENSOR 145.04PSIGPS02-G100MP-4WSENSOR 145.04PSIG9 - Immediate$2,518.83ดูรายละเอียด
SENSOR 145.04PSIG .15VPS06-G10MP-5WSENSOR 145.04PSIG .15V10 - Immediate$1,930.75ดูรายละเอียด
SENSOR 232.06PSIA .15VPS07-A16MP-6PSENSOR 232.06PSIA .15V8 - Immediate$1,930.75ดูรายละเอียด
SENSOR 14.5PSIA .15VPS03-A100KP-A4WSENSOR 14.5PSIA .15V10 - Immediate$1,930.75ดูรายละเอียด

Ultrasonic Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ULT SEN RX 39KHZ 80VP-PCUSP-R80-15-2500-THULT SEN RX 39KHZ 80VP-P879 - Immediate$138.05ดูรายละเอียด
ULT SEN TX/RX 39KHZ 150VP-PCUSP-TR80-18-2400-THULT SEN TX/RX 39KHZ 150VP-P157 - Immediate$119.30ดูรายละเอียด
ULT SEN TX/RX 40KHZ 80VP-PCUSP-TR80-15-2500-THULT SEN TX/RX 40KHZ 80VP-P243 - Immediate$101.84ดูรายละเอียด
ULT SEN TX/RX 39KHZ 150VP-PCUSA-TR80-18-2400-THULT SEN TX/RX 39KHZ 150VP-P204 - Immediate$101.84ดูรายละเอียด
ULT SEN TX/RX 40KHZ 150VP-PCUSA-TR65-065-2200-W68ULT SEN TX/RX 40KHZ 150VP-P194 - Immediate$171.03ดูรายละเอียด
ULT SEN TX/RX 300KHZ 400VP-PCUSA-TR071-01-400-TH67ULT SEN TX/RX 300KHZ 400VP-P51 - Immediate$741.33ดูรายละเอียด
ULT SEN TX 23KHZ 150VP-PCUSA-T80-12-2200-THULT SEN TX 23KHZ 150VP-P876 - Immediate$101.84ดูรายละเอียด
ULT SEN TX 40KHZ 80VP-PCUSA-T75-18-2400-THULT SEN TX 40KHZ 80VP-P774 - Immediate$123.82ดูรายละเอียด
ULT SEN TX 40KHZ 150VP-PCUSA-T80-18-2400-THULT SEN TX 40KHZ 150VP-P727 - Immediate$101.84ดูรายละเอียด
ULT SEN TX 25KHZ 180VP-PCUSP-T80-12-2600-THULT SEN TX 25KHZ 180VP-P1087 - Immediate$101.84ดูรายละเอียด
Published: 2022-04-07