UJ40 Series USB4® 40 Gbps USB Type-C® Connectors

Same Sky UJ40 series connectors conform to the USB4 standards and support a 40 Gbps data transfer speed

Image of Same Sky’s UJ40 Series USB4 40 Gbps USB Type-C® ConnectorsSame Sky UJ40 series USB4 40 Gbps USB Type-C connectors feature vertical or horizontal orientations with surface mount or mid-mount SMT mounting styles. Offered in receptacle types, these USB connectors offer current ratings of 5 A with voltage ratings from 5 VAC,  20 VAC, to 48 VAC.

With reflow solder compatibility, these models operate between -40°C to +85°C and include UL 94 V-0 flammability ratings with RoHS compliance.

Features
  • USB Type-C receptacles
  • USB4 40 Gbps standard
  • 40 Gbps data transfer speed
  • Reflow solder compatible
  • Surface mount or mid-mount SMT mounting styles

UJ40 Series USB4 40 Gbps USB Type-C® Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT USB 4.0 TYPE C SMDUJ40-C-H-G-MSMT-TRCONN RCPT USB 4.0 TYPE C SMD1189 - Immediate$161.65ดูรายละเอียด
CONN RCPT USB 4.0 TYPE C SMD PCBUJ40-C-V-G-SMT-TRCONN RCPT USB 4.0 TYPE C SMD PCB753 - Immediate$200.45ดูรายละเอียด
CONN RCPT USB 4.0 TYPE C SMDUJ40-C-H-G-MSMT-2-TRCONN RCPT USB 4.0 TYPE C SMD2033 - Immediate$104.10ดูรายละเอียด
CONN RCPT USB 4.0 TYPE C SMD RAUJ40-C-H-G-L1-SMT-TRCONN RCPT USB 4.0 TYPE C SMD RA1218 - Immediate$83.09ดูรายละเอียด
CONN RCPT USB 4.0 TYPE C SMDUJ40-C-MSMT-TR-68CONN RCPT USB 4.0 TYPE C SMD1164 - Immediate$146.45ดูรายละเอียด
CONN RCPT USB 4.0 TYPE C SMD PCBUJ40-C-V-SMT-TR-68CONN RCPT USB 4.0 TYPE C SMD PCB3325 - Immediate$138.70ดูรายละเอียด
Updated: 2026-02-17
Published: 2022-07-27