Waterproof Speakers

Same Sky's IPX5, IPX7, IP66, IP67, and IPX8-rated waterproof speakers are ideal for a range of rugged applications

Image of Same Sky Waterproof SpeakersSame Sky's waterproof speakers with ingress protection (IP) ratings of IPX5, IPX7, IP66, IP67, and IPX8 offer compact packages down to 12 mm x 6 mm and enclosed package types for easier design integration. These speakers feature sound pressure levels (SPLs) from 81 dB to 117 dB, nominal inputs of 0.02 W to 3 W, and resonance frequencies from 180 Hz to 1700 Hz, making them ideal for electronic devices subject to moisture and environmental contaminants found in many industrial and outdoor applications.

Features
  • Sizes as compact as 12 mm x 6 mm
  • Depths as low as 2 mm
  • Sound pressure levels (SPL) from 81 dB to 117 dB
  • Input power from 0.02 W to 3 W
  • Enclosed speaker options available
  • Spring contact, solder pad, and wire lead mounting styles
  • Models designed to meet IEC 60601-1-8 alarm signal requirements are also available

Resources

CDS Family Waterproof Enclosed Speakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEAKER, 57 X 15.5 MM DEEP, PEEKCDS-5715-254SP-X5SPEAKER, 57 X 15.5 MM DEEP, PEEK208 - Immediate$147.75ดูรายละเอียด

CES Family Waterproof Enclosed Speakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ENCLOSED SPEAKER, 1W, 8OHMCES-24208-18PM-X7ENCLOSED SPEAKER, 1W, 8OHM326 - Immediate$138.70ดูรายละเอียด
ENCLOSED SPEAKER, 1W, 8OHMCES-24156-18PM-67ENCLOSED SPEAKER, 1W, 8OHM259 - Immediate$155.18ดูรายละเอียด
SPEAKER 8OHM 1.5W TOP PORT 100DBCES-30207-158L120-67SPEAKER 8OHM 1.5W TOP PORT 100DB1084 - Immediate$209.50ดูรายละเอียด
SPEAKER 8OHM 1.5W TOP PORT 100DBCES-3990-158PM-67SPEAKER 8OHM 1.5W TOP PORT 100DB556 - Immediate$209.50ดูรายละเอียด
SPEAKER 8OHM 2W TOP PORT 106DBCES-434313-28PM-67SPEAKER 8OHM 2W TOP PORT 106DB714 - Immediate$221.46ดูรายละเอียด

CMS Family Waterproof Micro Speakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEAKER 8OHM 700MW TOP PORT 91DBCMS-15113-078SP-67SPEAKER 8OHM 700MW TOP PORT 91DB2229 - Immediate$96.67ดูรายละเอียด
SPEAKER 6OHM 700MW TOP PORT 92DBCMS-15113-076S-67SPEAKER 6OHM 700MW TOP PORT 92DB1027 - Immediate$98.28ดูรายละเอียด
SPEAKER, 15 X 11 MM, 3.5 MM DEEPCMS-151135-18SP-X8SPEAKER, 15 X 11 MM, 3.5 MM DEEP346 - Immediate$75.98ดูรายละเอียด
SPEAKER, 16 X 9 MM, 3 MM DEEP, PCMS-160903-18SP-X8SPEAKER, 16 X 9 MM, 3 MM DEEP, P797 - Immediate$80.50ดูรายละเอียด
SPEAKER, 16 X 9 MM, 2.5 MM DEEP,CMS-160925-18SP-X8SPEAKER, 16 X 9 MM, 2.5 MM DEEP,0 - Immediate$80.50ดูรายละเอียด

CMR Family Waterproof Micro Speakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEAKR 32OHM 20MW TOP PORT 117DBCMR-12062S-67SPEAKR 32OHM 20MW TOP PORT 117DB3332 - Immediate$108.95ดูรายละเอียด
SPEAKR 32OHM 20MW TOP PORT 117DBCMR-15062S-67SPEAKR 32OHM 20MW TOP PORT 117DB850 - Immediate$108.95ดูรายละเอียด

CMSM Family Waterproof Enclosed Speakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
16.6MM, 3W, 4OHM, 280HZCMSM-3116-3416.6MM, 3W, 4OHM, 280HZ267 - Immediate$325.24ดูรายละเอียด
16.6MM, 3W, 8OHM, 280HZCMSM-3116-3816.6MM, 3W, 8OHM, 280HZ423 - Immediate$325.24ดูรายละเอียด
Updated: 2024-03-11
Published: 2018-09-12