F3099 Series - Medical RFI Filters

Curtis Industries’ F3099 series for medical and dental applications

Image of Curtis Industries' F3099 Series - Medical RFI Filters Curtis Industries' F3099 series is for use in medical and dental equipment applications where extremely low-leakage currents are needed.

Designed to meet UL544 and IEC601 specifications for both patient care and on-patient categories, the F3099 series helps control conducted common mode and differential mode electromagnetic interference.

The maximum leakage current is 2 µA at 115 VAC (5 µA at 250 VAC) and is available with quick connects or wire leads. Choosing the FN3099 series will provide an economical solution to help pass medical EMI approval testing.

Features and Benefits
  • Very economical
  • Extremely low leakage
  • Available with wire leads or quick connect
  • UL, CSA, VDE approvals
Applications
  • Dental
  • Patient care

F3099 Series

รูปภาพManufacturer Part Numberคำอธิบายการตั้งค่าแรงดันไฟฟ้า - พิกัด DCAvailable Quantity
LINE FILTER 250VAC 6A CHASS MNTF3099AA06LINE FILTER 250VAC 6A CHASS MNTสเตจเดียว-27 - Immediateดูรายละเอียด
LINE FILTER 250VAC 6A CHASS MNTF3099BB06LINE FILTER 250VAC 6A CHASS MNTสเตจเดียว-64 - Immediateดูรายละเอียด
Published: 2012-11-06