D Series High-Voltage Reed Relays
Sensata-Cynergy3 D series reed relays deliver uncompromised isolation, durability, and precision for high-reliability applications
Sensata-Cynergy3 D series high-isolation reed relays are engineered for both 10 kV and 15 kV applications and switch loads up to 50 W, ensuring efficient performance in high-voltage environments. The D series reed switches are built with either rhodium or tungsten contacts to achieve high reliability and durability. Rhodium contact options are ideal for low-contact-resistance applications, while the tungsten contacts offer extreme voltage tolerance.
Featuring a flying-lead configuration for flexible integration, low contact resistance for signal integrity, and robust construction for a long operational life, this relay is ideal for medical devices, test equipment, and high-voltage power supplies.
- 10 kV or 15 kV isolation
- Low contact resistance
- HV connections via flying leads, soldier turret (wire wrap), or ¼" spade terminals
- PCB or panel-mount
- Excellent AC characteristics
- Cardiac defibrillators
- Test equipment
- High-voltage power supplies
D Series High-Voltage Reed Relays
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DAT70510 | RELAY REED SPST-NO 2A 5V | 864 - Immediate | $1,802.72 | ดูรายละเอียด |
![]() | ![]() | DAT70510F | RELAY REED SPST-NO 2A 5V | 16 - Immediate | $2,214.61 | ดูรายละเอียด |
![]() | ![]() | DAT70515 | RELAY REED SPST-NO 2A 5V | 20 - Immediate | $2,626.49 | ดูรายละเอียด |
![]() | ![]() | DAT71210 | RELAY REED SPST-NO 2A 12V | 754 - Immediate | $1,802.72 | ดูรายละเอียด |
![]() | ![]() | DAT71210F | RELAY REED SPST-NO 2A 12V | 1992 - Immediate | $2,214.61 | ดูรายละเอียด |
![]() | ![]() | DAT71215 | RELAY REED SPST-NO 2A 12V | 20 - Immediate | $2,626.49 | ดูรายละเอียด |
![]() | ![]() | DAT71215F | RELAY REED SPST-NO 2A 12V | 20 - Immediate | $3,037.08 | ดูรายละเอียด |
![]() | ![]() | DAT72410 | RELAY REED SPST-NO 2A 24V | 1714 - Immediate | $1,802.72 | ดูรายละเอียด |
![]() | ![]() | DAT72410F | RELAY REED SPST-NO 2A 24V | 0 - Immediate | $2,214.61 | ดูรายละเอียด |
![]() | ![]() | DAT72415 | RELAY REED SPST-NO 2A 24V | 20 - Immediate | $2,626.49 | ดูรายละเอียด |