Cypress CapSense® Capacitive Touch Sensing Technology
Buttons, switches, sliders and proximity sensors integrated into CapSense controllers, PSoC programmable systems-on-chip, and USB-Serial bridge controllers
- Overview
- CapSense® Express
- CapSense®
- PSoC Devices
- USB-Serial Bridge
Overview
Integrated touch-sensing user interfaces are replacing mechanical buttons and knobs everywhere. State-of-the-art products need a sophisticated and elegant user interface solution that works reliably in wet, electrically noisy conditions and complies with rigorous IEC 61000 generic standards for noise immunity and emissions. CapSense technology does all this. Cypress offers a range of devices integrating CapSense with LED and LCD control, sensor interfaces, system monitoring, USB-Serial bridging and many other system functions.
CapSense technology features include:
- 1 – 44 CapSense I/Os available for configuring buttons, sliders and proximity sensors
- Easy-to-use configurable options that require no programming know-how
- Fully-programmable options for power users wanting detailed control
- QuietZone™ technology for immunity to radiated and conducted noise
                - Superior signal-to-noise ratio (SNR) in all conditions with CSDPLUS sensing method
- Sensitivity to finger capacitance changes as low as 0.1 pF, supporting 15 mm glass and 5 mm plastic overlays
 
- Cypress’s SmartSense™ Auto-Tuning algorithm, which continuously compensates for system, manufacturing, and environmental changes during run-time
- Fully-tested solutions for features such as proximity sensing and water tolerance
- Ultra-low power with industry's widest voltage range: 1.8 V – 5.5 V
- Multiple memory and footprint options for easy device selection
Featured Evaluation Kit
 
	CY3280-MBR3 CapSense MBR3 Evaluation Kit
The CY3280-MBR3 CapSense MBR3 Evaluation Kit can be used to evaluate the 3rd generation of Cypress's industry-leading register-configurable CapSense technology. The CapSense MBR3 Evaluation Kit provides to users the industry's best CapSense performance supporting CapSense buttons, proximity sensing, water tolerance and many more features.
Learn MoreApplications
- Industrial automation control panels
- Appliances
- Medical devices
- Keypads
- Point-of-sale devices
- Multi-function printers
- Elevator controls
- TVs, monitors
- Portable music players and accessories
- Mobile phones, tablets
CapSense® Express requires no coding and supports simple button or button/slider designs with up to 16 capacitive buttons or up to 5 capacitive buttons and 1 slider.
EZ-Click 2.0 is a simple yet powerful software tool that enables development of CapSense MBR solutions. This lightweight Windows® GUI-based tool has been improved to make development of capacitive user-interfaces extremely simple and quick. The tool allows you to setup sensor configuration, apply global system properties, monitor real-time sensor output, and run production-line system diagnostics – all in an intuitive, visually-driven tool, with absolutely no firmware development required.
How to Get Started with CapSense Express
- Purchase the $25 CapSense MBR3 Evaluation Kit
- Download EZ-Click 2.0
- Read the EZ-Click 2.0 User Guide
| Part Number | Description | |
|---|---|---|
| CY8CMBR3106S | 11 Buttons, 2 Sliders, Proximity, Liquid Tolerance, SmartSense | View Details | 
| CY8CMBR3116 | 16 Buttons, 8 LEDs, Proximity, Liquid Tolerance, SmartSense | View Details | 
| CY8CMBR3108 | 8 Buttons, 4 LEDs, Proximity, Liquid Tolerance, SmartSense | View Details | 
| CY8CMBR3110 | 10 Buttons, 5 LEDs, Proximity, Liquid Tolerance, SmartSense | View Details | 
| CY8CMBR3102 | 2 Buttons, Proximity, SmartSense | View Details | 
| CY8CMBR3002 | 2 Buttons, 2 LEDs, SmartSense | View Details | 
| CY8CMBR2110 | 10 Buttons, 10 LEDs, SmartSense | View Details | 
| CY8CMBR2016 | 16 Buttons, SmartSense Auto-tuning | View Details | 
| CY8CMBR2044 | 4 Buttons, 4 LEDs, SmartSense | View Details | 
| CY8CMBR2010 | 10 Buttons, 10 LEDs, SmartSense | View Details | 
| CY8C201xx | 10 Buttons, 5 LEDs, 2 Sliders | View Details | 
| Kits | ||
| CY3280-MBR3 | CapSense MBR3 Evaluation Kit | View Details | 
| CY3280-MBR2 | CapSense® Express™ - CY8CMBR2110 Evaluation kit with SmartSense™ Auto-Tuning | View Details | 
| CY3280-MBR | CapSense Express Evaluation kit with SmartSense™ Auto-Tuning. | View Details | 
CapSense® - supports up to 33 capacitive buttons and 6 sliders and features such as LED effects.
| Part Number | Description | |
|---|---|---|
| CY8C20xx7/S | 31 Buttons, 6 Sliders, 16-32KB Flash, Proximity, Liquid Tolerance, SmartSense | View Details | 
| CY8C20xx6A/S | 33 Buttons, 6 Sliders, 16-32KB Flash, 2KB SRAM, SmartSense | View Details | 
| Kits | ||
| AEK-CY8C20xx7 | QuietZone™ Starter Kit is designed for easy evaluation of the CY8C20247S-24LKXI and to develop proof of concepts by connecting directly to target design boards. | View Details | 
PSoC devices excel as sensor hubs, integrating CapSense touch and proximity with temperature-, pressure-, accelerometer, humidity- and light-sensing. PSoC also controls power subsystems, motors, fans, LED and LCDs.
| Part Number | Description | |
|---|---|---|
| PSoC 4 | Featuring the low-power Cortex-M0 core combined with PSoC's unique programmable mixed-signal hardware IP, resulting in the industry's most flexible and scalable low-power mixed-signal architecture. | View Details | 
| PSoC 5LP | Is a low power ARM® Cortex™ - M3 based programmable system on chip devices offering unmatched high-precision analog and the flexibility to design custom system solutions. | View Details | 
| PSoC 3 | Is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. | View Details | 
| PSoC 1 | Is the world's first Programmable embedded System-on-Chip integrating configurable analog and digital peripheral functions, memory, and a microcontroller on a single chip. | View Details | 
| Kits | ||
| CY8CKIT-042-BLE | The Bluetooth® Low Energy Pioneer Kit enables customers to evaluate and develop Bluetooth Low Energy projects using the PSoC® 4 BLE and PRoC® BLE devices. | View Details | 
| CY8CKIT-042 | The PSoC 4 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the flexibility of PSoC®4. | View Details | 
| CY8CKIT-040 | The CY8CKIT-040 PSoC 4000 Development Kit provides users a low-cost development platform to design unique applications targeting the entry-level PSoC 4 ARM Cortex-M0 devices. | View Details | 
| CY8CKIT-050 | PSoC® 5LP Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Cypress’s CY8C58LP high precision analog device family. | View Details | 
| CY8CKIT-030 | PSoC® 3 Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Cypress’s CY8C38 high precision analog device family. | View Details | 
| CY8CKIT-025 | PSoC® Precision Analog Temperature Sensor Expansion Board Kit (EBK) includes 5 temperature sensors and examples projects to make temperature sensing and control design quick and easy. | View Details | 
| CY8CKIT-001C | PSoC® Development Kit (DVK) provides a common development platform where you can prototype and evaluate different solutions using any one of the PSoC 1, PSoC 3, or PSoC 5 architectures. | View Details | 
Cypress USB-Serial bridge controllers integrate CapSense technology and battery charger detection with two serial channels for UART, I2C or SPI interfaces to full-speed USB.
| Part Number | Description | |
|---|---|---|
| CY7C6521x | Industry's First Configuarable Dual-Channel USB Bridge Controller | View Details | 
| Kits | ||
| CYUSBS232 | Reference Design Kit (RDK) is a low cost kit to evaluate CY7C65213 USB-UART LP Bridge Controller. | View Details | 
| CYUSBS234 | Development Kit (DVK) helps evaluate the features of the Single Channel USB-Serial Bridge Controller, CY7C65211. | View Details | 
| CYUSBS236 | Development Kit (DVK) helps evaluate the features of the Dual Channel USB-Serial Bridge Controller, CY7C65215 | View Details | 
 
                 
                 
                 
 
 
 
 การตั้งค่า
        การตั้งค่า
     จัดส่งที่รวดเร็ว
                                    จัดส่งที่รวดเร็ว
                                 จัดส่งฟรี
                                     จัดส่งฟรี
                                 Incoterms
                                    Incoterms
                                 ประเภทการชำระเงิน
                                    ประเภทการชำระเงิน
                                





 ผลิตภัณฑ์ตลาดออนไลน์
                                    ผลิตภัณฑ์ตลาดออนไลน์
                                 
             
                     
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 ไทย
ไทย