CY8CKIT-046 PSoC® 4 L-Series Pioneer Kit

Infineon's PSoC 4 L-series pioneer kit is a low-cost hardware and software platform to enable design and debugging of the PSoC 4200L device

Image of Infineon's CY8CKIT-046 PSoC® 4 L-Series Pioneer KitThe PSoC 4 L-series pioneer kit from Infineon features the PSoC 4200L device, currently the industry’s most flexible 32-bit ARM® Cortex®-M0 solution.  The PSoC 4200L device is a member of the PSoC 4 L-series device family with up to 256 KB Flash, 98 GPIOs, 13 programmable analog blocks, 20 programmable digital blocks, dual CapSense® hardware blocks, and full-speed USB, DMA, and CAN.

The PSoC 4 L-series pioneer kit features a 13-element CapSense gesture pad and two CapSense proximity headers that allow the user to quickly implement and evaluate touch-based and proximity gestures.  The dual CapSense hardware blocks inside the PSoC 4200L device enables scanning of the CapSense gesture pad and the proximity sensors simultaneously.

The PSoC 4 L-series pioneer kit lets you snap-off the extended shield board and use it as an Arduino Shield with any Arduino Uno compatible development kit. The snapped-off shield features a 13-element CapSense gesture pad, two proximity headers, footprint for EZ-BLE PRoC module, energy harvesting Power Management IC (PMIC), serial NOR flash and µSD card socket.

The extended shield board snaps off the PSoC 4 L-series pioneer kit to allow it to be used as an Arduino Shield with any Arduino Uno compatible development kit. The snapped-off shield features a 13-element CapSense gesture pad, two proximity headers, and footprint for EZ-BLE.  To use the snapped-off shield with the PSoC 4 L-series pioneer kit again, plug it into the Arduino header on the main board or into the 52-pin header on the edge of the main board.

The kit also includes the Infineon KitProg, an onboard programmer and debugger for the PSoC devices.

Kit Contents:
  • PSoC 4 L-series pioneer board
  • USB standard-A to mini-B cable
  • Four jumper wires (4 inches each)
  • Two proximity sensor wires (5 inches each)
  • Stereo audio earphone with microphone
  • Quick start guide

Image of Infineon's PSoC 6 MCU Order Now Banner

CY8CKIT-046 PSoC® 4 L-Series Pioneer Kit

รูปภาพManufacturer Part Numberคำอธิบายประเภทการติดตั้งสิ่งที่บรรจุอยู่Available Quantityราคาดูรายละเอียด
PSOC 4 L-SERIES PIONEER KITCY8CKIT-046PSOC 4 L-SERIES PIONEER KITคงที่บอร์ด, สายเคเบิล, อุปกรณ์เสริม30 - Immediate$356.60ดูรายละเอียด

PSoC 4 L-Series MCUs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MCU 32BIT 64KB FLASH 48TQFPCY8C4246AZI-L433IC MCU 32BIT 64KB FLASH 48TQFP0 - Immediate$264.78ดูรายละเอียด
IC MCU 32BIT 64KB FLASH 64TQFPCY8C4246AZI-L445IC MCU 32BIT 64KB FLASH 64TQFP790 - Immediate$336.23ดูรายละเอียด
IC MCU 32BIT 128KB FLASH 64TQFPCY8C4247AZI-L475IC MCU 32BIT 128KB FLASH 64TQFP1600 - Immediate$360.48ดูรายละเอียด
IC MCU 32BIT 128KB FLASH 68QFNCY8C4247LTI-L475IC MCU 32BIT 128KB FLASH 68QFN2540 - Immediate$363.07ดูรายละเอียด
IC MCU 32BIT 128KB FLASH 68QFNCY8C4247LTI-L485IC MCU 32BIT 128KB FLASH 68QFN362 - Immediate$393.13ดูรายละเอียด
IC MCU 32BIT 128KB FLSH 124VFBGACY8C4247BZI-L489IC MCU 32BIT 128KB FLSH 124VFBGA0 - Immediate$249.88ดูรายละเอียด
IC MCU 32BIT 256KB FLASH 64TQFPCY8C4248AZI-L485IC MCU 32BIT 256KB FLASH 64TQFP1600 - Immediate$419.64ดูรายละเอียด
IC MCU 32BIT 256KB FLASH 68QFNCY8C4248LTI-L485IC MCU 32BIT 256KB FLASH 68QFN2450 - Immediate$421.58ดูรายละเอียด
IC MCU 32BIT 256KB FLSH 124VFBGACY8C4248BZI-L489IC MCU 32BIT 256KB FLSH 124VFBGA1271 - Immediate$443.24ดูรายละเอียด

PSoC MCU Dev Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BLE 4.2 PIONEER KITCY8CKIT-042-BLE-ABLE 4.2 PIONEER KIT40 - Immediate$4,005.04ดูรายละเอียด
PSOC 4 M-SERIES PIONEER KITCY8CKIT-044PSOC 4 M-SERIES PIONEER KIT0 - Immediate$883.58ดูรายละเอียด
PIONEER CY8C4245AXI EVAL BRDCY8CKIT-042PIONEER CY8C4245AXI EVAL BRD0 - Immediate$1,396.33ดูรายละเอียด
PSOC 4 S-SERIES PROTOTYPING KITCY8CKIT-145-40XXPSOC 4 S-SERIES PROTOTYPING KIT30 - Immediate$1,405.71ดูรายละเอียด
PSOC 4200M EVAL BRDCY8CKIT-043PSOC 4200M EVAL BRD91 - Immediate$710.94ดูรายละเอียด
Published: 2016-02-08