CY8C62x4 PSoC™ 62 Microcontrollers

Infineon Technologies' MCUs feature low-power design techniques to extend battery life

Image of Infineon Technologies PSoC™ 6 MicrocontrollersInfineon Technologies' PSoC™ 62 (CY8C62x4) is a series of products based on the PSoC 6 family built on an ultra-low-power architecture. The MCUs feature low-power design techniques to extend battery life for battery-powered applications for an entire week. The dual-core Arm® Cortex®-M4 and Cortex-M0+ architecture let designers simultaneously optimize power and performance. Using dual cores combined with configurable memory and peripheral protection units, the PSoC 62 MCUs are Platform Security Architecture (PSA) Certified from Arm. Designers can use the MCU’s rich analog and digital peripherals to create custom analog front-ends (AFEs) or digital interfaces for innovative system components such as MEMS sensors and electronic-ink displays. The PSoC 62 MCU features the latest generation of CAPSENSE™ capacitive-sensing technology, enabling robust and reliable modem touch and gesture-based interfaces. When paired with Infineon’s AIROC™ Wi-Fi, AIROC Bluetooth®, or AIROC combos radio modules, the PSoC 62 MCU is an excellent solution for secure, low-power, feature-rich IoT products.

Features

  • Powerful compute and enhanced security features: dual-core CPU (Arm Cortex-M4, Arm Cortex-M0+), DMA controllers, 256 KB Flash, 128 KB SRAM, external quad SPI Flash, crypto accelerator, and secure boot
  • Rich analog features: 2x 12-bit SAR ADC, 2x op amp, 2x comparator, and 12-bit VDAC
  • Variety of on-chip peripherals: CAN-FD, USB-FS, CAPSENSE, Segment LCD, I²C/SPI/UART, and timer/counter/PWM
  • Integrates a pre-established root-of-trust, isolated processing environments, and secure bootloader that enable secure boot, secure firmware updates, remote attestation, and secure provisioning
  • Optimized for low power: various system-level low power modes (active, sleep, deep sleep, and hibernate); analog blocks are operational in deep sleep mode
  • Modern, flexible ModusToolbox™ software for developing embedded applications, ready to use code examples, and development kits

PSoC™ 6 Microcontrollers

รูปภาพManufacturer Part Numberคำอธิบายโปรเซสเซอร์หลักIC / ชิ้นส่วนที่ใช้ประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
PSOC 62S4 PIONEER KITCY8CKIT-062S4PSOC 62S4 PIONEER KITARM® Cortex®-M0+, Cortex®-M4CY8C62x4คงที่22 - Immediate$2,239.82ดูรายละเอียด
Published: 2022-01-06