Cable Glands

Davies Molding cable glands provide a complete seal and prevent abrasion where cabling, wiring, or tubing pass through a cut out

Image of Davies Molding's Cable GlandsDavies Molding cable glands are designed to create a complete seal in enclosures or panel cut outs where cabling, wiring, or tubing passes through and protect cables from abrasion. They are made from polyamide (nylon) and come with a locking nut and O-ring. Different sizes and metric threads make these cable glands suitable for a wide range of specifications.

Features and Benefits
  • Protects enclosures against elements like water, dust, and debris
  • Prevents cabling, wiring, or tubing passing through from abrasion
  • Supplied with security plastic nut and NBR O-ring
  • Cable gland material: polyamide (nylon) UL94 V-2
  • Seal rating: IP 67 
  • Operating temperature: -30°C to +120°C dynamic
  • RoHS and REACH complaint
  • Different available sizes and metric threads
  • Supplied pre-assembled

Cable Glands

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CABLE GLAND 19-25MM M40 POLYAMIDGC1000-FCABLE GLAND 19-25MM M40 POLYAMID105 - Immediate$126.62ดูรายละเอียด
CABLE GLAND 25-32MM M50 POLYAMIDGC1000-GCABLE GLAND 25-32MM M50 POLYAMID291 - Immediate$185.86ดูรายละเอียด
CABLE GLAND 8-12MM M20 POLYAMIDEGCL1000-HCABLE GLAND 8-12MM M20 POLYAMIDE0 - Immediate$62.82ดูรายละเอียด
CABLE GLAND 14-18MM M32GC1000-ECABLE GLAND 14-18MM M3293 - Immediate$86.58ดูรายละเอียด
CABLE GLAND 10-14MM M25 PLYAMIDEGCL1000-JCABLE GLAND 10-14MM M25 PLYAMIDE197 - Immediate$99.60ดูรายละเอียด
Published: 2017-10-25