AFB 120 mm Case Fans

Delta’s popular 120 mm AFB series fans with DigiKey's value-added connector

Image of Delta AFB 120 mm Case Fan Parts ListDelta’s durable, reliable performance of the AFB series is now available with pre-assembled connectors. These ready-to-use fans are terminated with a Molex 22-01-3037 connector housing and 08-55-0101 terminals. They follow one of the industry's standard pinouts making them suitable for a wide range of applications found in communications, networking equipment, medical devices, industrial/factory automation equipment, computers, and many more.

DigiKey can offer you a quote on other connector options or cable lengths for Delta fans. For more information on these options or if you need assistance, contact Delta-Fan@digikey.com. Please send complete connector information as well as desired pin-out and cable length.

Features and Benefits
  • Lead wires:
    • UL 1061 AWG #26 or equivalent
    • Red wire positive (+)
    • Black wire negative (-)
  • Material impeller and frame: plastic (UL94V-0)
  • Bearing type: ball bearings

AFB 120 mm Case Fan

รูปภาพManufacturer Part NumberคำอธิบายการไหลของอากาศAvailable Quantityราคาดูรายละเอียด
FAN AXL 120X38MM 12VDC RECT CONN1-NPL/603-1550FAN AXL 120X38MM 12VDC RECT CONN151.9CFM (4.25m³/min)0 - Immediate$639.81ดูรายละเอียด
FAN AXIAL 120X25.4MM 12VDC RECT1-NPT/603-1342FAN AXIAL 120X25.4MM 12VDC RECT103.8CFM (2.91m³/min)0 - Immediate$590.35ดูรายละเอียด
FAN AXL 120X38MM 12VDC RECT CONN1-NPL/603-1341FAN AXL 120X38MM 12VDC RECT CONN130.0CFM (3.64m³/min)0 - Immediate$639.81ดูรายละเอียด
FAN AXIAL 120X25.4MM 12VDC RECT1-NPT/603-1331FAN AXIAL 120X25.4MM 12VDC RECT95.1CFM (2.66m³/min)0 - Immediate$590.35ดูรายละเอียด
FAN AXL 120X38MM 12VDC RECT CONN1-NPO/603-1326FAN AXL 120X38MM 12VDC RECT CONN105.9CFM (2.97m³/min)0 - Immediate$590.67ดูรายละเอียด
FAN AXL 120X38MM 12VDC RECT CONN1-NPO/603-1339FAN AXL 120X38MM 12VDC RECT CONN130.0CFM (3.64m³/min)0 - Immediate$590.67ดูรายละเอียด
FAN AXL 120X38MM 12VDC RECT CONN1-NPT/603-1340FAN AXL 120X38MM 12VDC RECT CONN148.3CFM (4.15m³/min)1 - Immediate$1,001.58ดูรายละเอียด
FAN AXIAL 120X25.4MM 12VDC RECT1-NPO/603-1334FAN AXIAL 120X25.4MM 12VDC RECT113.1CFM (3.17m³/min)0 - Immediate$540.88ดูรายละเอียด
FAN AXIAL 120X25.4MM 12VDC RECT1-NPT/603-1336FAN AXIAL 120X25.4MM 12VDC RECT113.1CFM (3.17m³/min)0 - Immediate$590.35ดูรายละเอียด
Published: 2015-05-21