AS Series Compact Modular Mid-Range PLC

Delta’s compact modular mid-range PLC provides high-efficiency computing and advanced CPU performance

Image of Delta Industrial Automation AS Series of Compact Modular Mid-Range PLCDelta Industrial Automation's AS series compact modular mid-range PLC is a high-performance multi-purpose controller designed for all kinds of automated equipment. It features Delta's self-developed 32-bit SoC CPUs for enhanced execution speed (40k steps/ms) and supports up to 32 extension modules or up to 1,024 inputs/outputs. The AS series provides accurate positioning control for up to 8-axis via CANopen motion network and 6-axis via pulse control (200 kHz). It is widely used in diverse automated equipment such as electronics manufacturing, labeling, food packaging, and textile machines.

The AS series controller is equipped with CANopen and EtherNet/IP network communication for high-speed data transmission. The professional yet simple editing software ISPSoft delivers quick hardware and network configuration with built-in function blocks for different industries. It also provides multi-layer password protection for enhanced system security.

The AS series adopts a rackless design and patented DIN-rail clips for fast vertical module installation. The simple shape and dark gray exterior of the AS series help resist stains and dirt in harsh industrial environments.

Features
  • 32-bit SoC (system-on-chip) CPU
  • Positioning control function
    • 8-axis motion control via CANopen
    • 6-axis 200 kHz pulse control
  • Robust non-backplane design
  • Patented DIN-rail clips for vertical module installation and replacement
  • ISPSoft editing software for programming, hardware configuration, network communication, system diagnostics, and positioning planning
  • Max. I/O: 1,024
  • Program capacity: AS300 series 128k steps, AS200 series 64k steps
  • Data registers: 60k words
  • Extension modules: max. 32 (analog modules: max.16/communication modules: max. 4)
  • Execution speed: up to 40k steps/ms
    • Basic instruction (LD): 25 ns
    • Application instruction (MOV): 0.15 μs
Applications
  • Electronics manufacturing
  • Labeling
  • Food packaging
  • Textile manufacturing

AS Series CPU

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของเอาต์พุตและประเภทขยายได้Available Quantityราคาดูรายละเอียด
AS300 CPU - 16 DI, 16 DO, PNP SOAS332P-AAS300 CPU - 16 DI, 16 DO, PNP SO16 - ดิจิตอลสูงสุด 32 โมดูล2 - Immediate$25,221.93ดูรายละเอียด
AS300 CPU - 16 DI, 16 DO, NPN SIAS332T-AAS300 CPU - 16 DI, 16 DO, NPN SI16 - ดิจิตอลสูงสุด 32 โมดูล2 - Immediate$25,221.93ดูรายละเอียด
AS300 CPU - 12 DI, 12 DO, DIFFERAS324MT-AAS300 CPU - 12 DI, 12 DO, DIFFER12 - ดิจิตอลสูงสุด 32 โมดูล2 - Immediate$25,221.93ดูรายละเอียด

AS Series Modules

รูปภาพManufacturer Part Numberคำอธิบายสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องจำนวนของเอาต์พุตและประเภทแรงดันไฟฟ้า - ที่จ่ายAvailable Quantityราคาดูรายละเอียด
POWER SUPPLY MODULE 100-240V/24VAS-PS02APOWER SUPPLY MODULE 100-240V/24VAS ซีรี่ส์-100 ~ 240VAC, 24VDC1 - Immediate$3,026.09ดูรายละเอียด
WEIGHING MODULE AS300 LOAD CELLAS02LC-AWEIGHING MODULE AS300 LOAD CELLAS ซีรี่ส์--0 - Immediate$12,386.92ดูรายละเอียด
INPUT MODULE 4 ANALOGAS04AD-AINPUT MODULE 4 ANALOGAS ซีรี่ส์--0 - Immediate$7,655.74ดูรายละเอียด
OUTPUT MODULE 4 ANALOGAS04DA-AOUTPUT MODULE 4 ANALOGAS ซีรี่ส์4 - อนาล็อก-1 - Immediate$10,216.28ดูรายละเอียด
TEMP CTRL MOD 4 ANALOGAS04RTD-ATEMP CTRL MOD 4 ANALOGAS ซีรี่ส์--0 - Immediate$8,845.49ดูรายละเอียด
TEMP CTRL MOD 4 ANALOGAS04TC-ATEMP CTRL MOD 4 ANALOGAS ซีรี่ส์--0 - Immediate$8,845.49ดูรายละเอียด
INPUT MODULE 8 DIGITAL 5-24VAS08AM10N-AINPUT MODULE 8 DIGITAL 5-24VAS ซีรี่ส์-5 ~ 24VDC3 - Immediate$2,405.35ดูรายละเอียด
OUTPUT MODULE 8SS 5-30VAS08AN01P-AOUTPUT MODULE 8SS 5-30VAS ซีรี่ส์8 - โซลิดสเตต5 ~ 30VDC2 - Immediate$3,595.10ดูรายละเอียด
OUTPUT MODULE 8SS 5-30VAS08AN01T-AOUTPUT MODULE 8SS 5-30VAS ซีรี่ส์8 - โซลิดสเตต5 ~ 30VDC1 - Immediate$3,595.10ดูรายละเอียด
INPUT MODULE 16 DIGITAL 5-24VAS16AM10N-AINPUT MODULE 16 DIGITAL 5-24VAS ซีรี่ส์-5 ~ 24VDC2 - Immediate$5,095.21ดูรายละเอียด

AS Series Accessories

รูปภาพManufacturer Part Numberคำอธิบายสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
OPT COMM AS300 SERIES RS-232AS-F232OPT COMM AS300 SERIES RS-232AS300 ซีรี่ส์3 - Immediate
4 - Factory Stock
$1,929.13ดูรายละเอียด
OPT INP AS300 SERIES ANALOGAS-F2ADOPT INP AS300 SERIES ANALOGAS300 ซีรี่ส์0 - Immediate$3,486.79ดูรายละเอียด
OPT OUT AS300 SERIES ANALOGAS-F2DAOPT OUT AS300 SERIES ANALOGAS300 ซีรี่ส์2 - Immediate$4,143.74ดูรายละเอียด
OPT COMM AS300 SERIES CANOPENAS-FCOPMOPT COMM AS300 SERIES CANOPENAS300 ซีรี่ส์3 - Immediate$4,301.18ดูรายละเอียด
OPT COMM AS300 SERIES RS-485AS-F485OPT COMM AS300 SERIES RS-485AS300 ซีรี่ส์0 - Immediate$1,835.27ดูรายละเอียด
Published: 2019-08-13