BE Series Power Entry Filters

Delta BE series compact power entry filters are packed with multiple features and options

Image of Delta Electronics BE Series Power Entry FiltersDelta’s latest BE Series, power entry filter modules are both compact and packed with multiple features and options, including single or double fuses, switches, ground chokes, and low leakage currents for medical applications. The BE Series is rated for up to 250 VAC from 2 A to 10 A, and are RoHS, UL, CSA, and VDE compliant.

Features
  • Rated for 110 VAC to 250 VAC at 2 A to 10 A
  • Single or double fuse place holder
  • Switched or non-switched versions
  • Switch electrical lifetime: 10,000 cycles
  • Ground choke (A Suffix) and bleeder resistor (-R suffix) option available
  • Medical version available with low leakage current (-M suffix)
  • Maximum inrush current: 50 A
Applications
  • Instrumentation
  • Network equipment
  • PC and peripherals
  • Medical equipment

BE Series Power Entry Filters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
PWR ENT MOD RCPT IEC320-C14 PNL04BEEG3F-RPWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate
189 - Factory Stock
$346.20ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL06BEEG3HPWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$466.20ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL02BEEG3HPWR ENT MOD RCPT IEC320-C14 PNL81 - Immediate
378 - Factory Stock
$461.03ดูรายละเอียด
Published: 2015-05-27